Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoCK06BX104K
Order Code287039
Product RangeCK06 Series
Technical Datasheet
720 In Stock
1,000 more incoming. You can reserve stock now
720 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | HK$22.570 |
50+ | HK$17.620 |
100+ | HK$13.930 |
250+ | HK$13.510 |
500+ | HK$13.090 |
1000+ | HK$12.670 |
Price for:Each
Minimum: 1
Multiple: 1
HK$22.57
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoCK06BX104K
Order Code287039
Product RangeCK06 Series
Technical Datasheet
Capacitance0.1µF
Voltage(DC)100V
Capacitance Tolerance± 10%
Capacitor TerminalsRadial Leaded
Dielectric CharacteristicX7R
Lead Spacing5.08mm
Capacitor Case / PackageRadial Leaded
Product RangeCK06 Series
Product Diameter-
Product Length7.37mm
Product Width2.29mm
Product Height7.37mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationMIL-C-11015
Product Overview
CK06BX104K is a CK model radial leaded ceramic capacitor. It is a non-established reliability product manufactured in accordance with MIL-C-11015. Typical applications include military, defence, and aerospace.
- General-purpose, ceramic dielectric, fixed capacitor
- Temperature range from -55ºC to +125ºC
- Capacitance tolerance is ±10%
- 7.37±0.25mm length, 7.37±0.25mm width, 2.29±0.25mm thickness
- 5.08±0.38mm lead spacing, 0.64±0.05mm lead diameter
- 0.1µF capacitance
Technical Specifications
Capacitance
0.1µF
Capacitance Tolerance
± 10%
Dielectric Characteristic
X7R
Capacitor Case / Package
Radial Leaded
Product Diameter
-
Product Width
2.29mm
Operating Temperature Min
-55°C
Qualification
MIL-C-11015
Voltage(DC)
100V
Capacitor Terminals
Radial Leaded
Lead Spacing
5.08mm
Product Range
CK06 Series
Product Length
7.37mm
Product Height
7.37mm
Operating Temperature Max
125°C
SVHC
Lead (19-Jan-2021)
Technical Docs (2)
Alternatives for CK06BX104K
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000575