0.56µF Film Capacitors:

46 Products Found
Our range of film capacitors includes general purpose, motor run, noise suppression & safety, and power film types.Film capacitors: Plastic film capacitors, film dielectric capacitors, or polymer film capacitors, generically called film capacitors as well as power film capacitors, are electrical capacitors with an insulating plastic film as the dielectric, sometimes combined with paper which carries the electrodes.The dielectric films, depending on the desired dielectric strength, are drawn in a special process to an extremely thin profile, and are then provided with electrodes. The electrodes of film capacitors may be metallized aluminium or zinc applied directly to the surface of the plastic film, or a separate metallic foil. Two of these conductive layers are wound into a cylinder shaped winding, usually flattened to reduce mounting space requirements on a printed circuit board, or layered as multiple single layers stacked together, to form a capacitor body.Polyester film capacitors are film capacitors using a dielectric made of the thermoplastic polar polymer material polyethylene terephthalate (PET), trade names Hostaphan or Mylar, from the polyester family. They are manufactured both as metallized wound and stacked versions, as well as film/foil types.Polypropylene film capacitors have a dielectric made of the thermoplastic, non-polar, organic and partially crystalline polymer material polypropylene (PP), trade name Treofan, from the family of polyolefins. They are manufactured both as metallized wound and stacked versions, as well as film/foil types.

What are film capacitors used for?

Power film capacitors are used in power electronics devices, phase shifters, X-ray flashes and pulsed lasers, while the low power variants are used as decoupling capacitors, filters and in A/D convertors. Other notable applications are safety capacitors, electromagnetic interference suppression, fluorescent light ballasts and snubber capacitors.

What is the difference between ceramic and film capacitors?

The type of dielectric employed, and their design, are the first obvious differences between these capacitor types. While film capacitors utilize thin plastic sheets as dielectric, ceramic capacitors use sheets composed of ceramic material. They are both bipolar in nature.Their manufacturing and dielectric properties have a significant impact on their performance. Plastic film/metalized film capacitors come in a wide range of capacitance values. Ceramic capacitors, on the other hand, are only suitable for circuits requiring low capacitance.Film capacitors are chosen over ceramic capacitors for specific applications such as analogue signal processing and audio circuits due to their low distortion factor. Ceramic capacitors also have large nonlinearities at high capacitances, which has an impact on circuit performance.Capacitors with high capacitance and a cheap cost are desirable for applications such as coupling/decoupling circuits. As a result, film capacitors are viable solutions.
Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3924391

RoHS

Each
1+
HK$12.970
10+
HK$9.650
50+
HK$6.790
300+
HK$5.960
600+
HK$5.120
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.56µF
± 10%
2449974

RoHS

Each
1+
HK$6.830
50+
HK$5.830
100+
HK$5.180
250+
HK$4.530
500+
HK$4.110
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.56µF
± 10%
2455965

RoHS

Each
1+
HK$6.150
10+
HK$6.110
50+
HK$5.250
100+
HK$4.660
200+
HK$4.200
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.56µF
± 10%
1854913

RoHS

Each
1+
HK$10.030
10+
HK$5.520
50+
HK$5.110
100+
HK$4.690
200+
HK$4.290
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.56µF
± 5%
3519159

RoHS

Each
5+
HK$8.680
50+
HK$5.970
250+
HK$5.250
500+
HK$4.510
1000+
HK$4.500
Min: 5 / Mult: 5
Metallized PET
Radial Box - 2 Pin
0.56µF
± 10%
3617796

RoHS

Each
10+
HK$7.810
50+
HK$7.130
100+
HK$6.440
500+
HK$5.380
1000+
HK$5.030
More Pricing...
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
0.56µF
± 10%
2455968

RoHS

Each
1+
HK$7.400
5+
HK$7.150
10+
HK$6.890
25+
HK$6.630
50+
HK$6.370
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.56µF
± 10%
2456015

RoHS

Each
1+
HK$7.400
10+
HK$6.890
50+
HK$6.370
100+
HK$5.660
200+
HK$5.070
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.56µF
± 10%
2469060

RoHS

Each
5+
HK$4.120
50+
HK$3.990
250+
HK$3.840
500+
HK$3.710
1500+
HK$3.630
Min: 5 / Mult: 5
Metallized PP
Radial Box - 2 Pin
0.56µF
± 10%
2835660

RoHS

Each
10+
HK$4.950
50+
HK$4.430
350+
HK$3.910
700+
HK$3.700
1050+
HK$3.490
More Pricing...
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
0.56µF
± 10%
2901398

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$7.550
50+
HK$6.620
100+
HK$5.700
500+
HK$4.550
1000+
HK$4.130
Min: 10 / Mult: 10
Metallized PEN Stacked
2220 [5650 Metric]
0.56µF
± 10%
2901398RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.700
500+
HK$4.550
1000+
HK$4.130
Min: 100 / Mult: 5
Metallized PEN Stacked
2220 [5650 Metric]
0.56µF
± 10%
2943790

RoHS

Each
1+
HK$33.440
10+
HK$29.250
50+
HK$24.240
200+
HK$21.740
400+
HK$20.060
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.56µF
± 20%
3518990

RoHS

Each
1+
HK$22.770
50+
HK$13.490
100+
HK$12.780
250+
HK$12.070
500+
HK$11.350
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.56µF
± 10%
3580640

RoHS

Each
10+
HK$6.870
50+
HK$5.390
100+
HK$4.670
500+
HK$4.170
1000+
HK$3.870
More Pricing...
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
0.56µF
± 20%
3597357

RoHS

Each
1+
HK$10.360
10+
HK$7.080
100+
HK$6.210
600+
HK$4.470
1000+
HK$4.070
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.56µF
± 10%
3520009

RoHS

Each
1+
HK$12.500
10+
HK$6.420
50+
HK$4.710
250+
HK$4.210
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.56µF
± 5%
3597340

RoHS

Each
1+
HK$21.360
10+
HK$18.680
50+
HK$15.490
100+
HK$13.890
200+
HK$12.820
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.56µF
± 20%
3649820

RoHS

Each
10+
HK$7.720
50+
HK$7.010
300+
HK$6.290
600+
HK$5.860
1200+
HK$5.490
More Pricing...
Min: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
0.56µF
± 5%
3977605

RoHS

Each
1+
HK$14.800
10+
HK$12.060
50+
HK$10.580
300+
HK$9.180
600+
HK$6.980
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.56µF
± 20%
4137597

RoHS

Each
1+
HK$11.840
5+
HK$10.570
10+
HK$9.290
25+
HK$7.540
50+
HK$6.310
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.56µF
± 10%
4076324

RoHS

Each
1+
HK$37.080
10+
HK$26.640
84+
HK$20.310
168+
HK$19.610
504+
HK$18.910
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.56µF
± 10%
4457527

RoHS

Each
1+
HK$31.430
50+
HK$27.500
100+
HK$22.790
250+
HK$20.430
500+
HK$18.860
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.56µF
± 20%
4137595

RoHS

Each
1+
HK$10.550
10+
HK$8.270
25+
HK$6.720
50+
HK$5.620
100+
HK$5.320
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.56µF
± 10%
4257152

RoHS

Each
1+
HK$7.400
5+
HK$7.150
10+
HK$6.890
25+
HK$6.630
50+
HK$6.370
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.56µF
± 10%
1-25 of 46 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY