0.82µF Film Capacitors:

36 Products Found
Our range of film capacitors includes general purpose, motor run, noise suppression & safety, and power film types.Film capacitors: Plastic film capacitors, film dielectric capacitors, or polymer film capacitors, generically called film capacitors as well as power film capacitors, are electrical capacitors with an insulating plastic film as the dielectric, sometimes combined with paper which carries the electrodes.The dielectric films, depending on the desired dielectric strength, are drawn in a special process to an extremely thin profile, and are then provided with electrodes. The electrodes of film capacitors may be metallized aluminium or zinc applied directly to the surface of the plastic film, or a separate metallic foil. Two of these conductive layers are wound into a cylinder shaped winding, usually flattened to reduce mounting space requirements on a printed circuit board, or layered as multiple single layers stacked together, to form a capacitor body.Polyester film capacitors are film capacitors using a dielectric made of the thermoplastic polar polymer material polyethylene terephthalate (PET), trade names Hostaphan or Mylar, from the polyester family. They are manufactured both as metallized wound and stacked versions, as well as film/foil types.Polypropylene film capacitors have a dielectric made of the thermoplastic, non-polar, organic and partially crystalline polymer material polypropylene (PP), trade name Treofan, from the family of polyolefins. They are manufactured both as metallized wound and stacked versions, as well as film/foil types.

What are film capacitors used for?

Power film capacitors are used in power electronics devices, phase shifters, X-ray flashes and pulsed lasers, while the low power variants are used as decoupling capacitors, filters and in A/D convertors. Other notable applications are safety capacitors, electromagnetic interference suppression, fluorescent light ballasts and snubber capacitors.

What is the difference between ceramic and film capacitors?

The type of dielectric employed, and their design, are the first obvious differences between these capacitor types. While film capacitors utilize thin plastic sheets as dielectric, ceramic capacitors use sheets composed of ceramic material. They are both bipolar in nature.Their manufacturing and dielectric properties have a significant impact on their performance. Plastic film/metalized film capacitors come in a wide range of capacitance values. Ceramic capacitors, on the other hand, are only suitable for circuits requiring low capacitance.Film capacitors are chosen over ceramic capacitors for specific applications such as analogue signal processing and audio circuits due to their low distortion factor. Ceramic capacitors also have large nonlinearities at high capacitances, which has an impact on circuit performance.Capacitors with high capacitance and a cheap cost are desirable for applications such as coupling/decoupling circuits. As a result, film capacitors are viable solutions.
Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2835657

RoHS

Each
1+
HK$12.140
10+
HK$9.110
50+
HK$7.280
360+
HK$5.450
720+
HK$5.140
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.82µF
± 10%
4076326

RoHS

Each
1+
HK$44.720
10+
HK$32.560
66+
HK$27.130
132+
HK$26.800
528+
HK$23.510
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.82µF
± 10%
1854916

RoHS

Each
1+
HK$11.840
10+
HK$6.630
50+
HK$6.320
100+
HK$6.010
200+
HK$5.560
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.82µF
± 5%
3924394

RoHS

Each
1+
HK$20.310
10+
HK$12.090
50+
HK$10.820
336+
HK$9.540
672+
HK$9.090
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.82µF
± 10%
2943792

RoHS

Each
1+
HK$54.340
5+
HK$47.440
10+
HK$40.530
25+
HK$37.330
50+
HK$34.120
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.82µF
± 20%
3106459

RoHS

Each
1+
HK$2.110
10+
HK$1.820
25+
HK$1.430
50+
HK$1.310
100+
HK$1.130
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial
0.82µF
± 5%
2456020

RoHS

Each
1+
HK$10.440
5+
HK$10.140
10+
HK$9.830
25+
HK$9.520
50+
HK$9.210
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.82µF
± 10%
3520010

RoHS

Each
1+
HK$16.210
10+
HK$11.480
50+
HK$10.040
288+
HK$8.590
576+
HK$8.180
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.82µF
± 5%
3254658

RoHS

Each
1+
HK$82.620
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
0.82µF
± 5%
1413809

RoHS

Each
1+
HK$23.340
50+
HK$20.430
100+
HK$16.930
250+
HK$15.180
500+
HK$14.010
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
0.82µF
± 10%
2455970

RoHS

Each
1+
HK$9.540
5+
HK$9.280
10+
HK$9.010
25+
HK$8.740
50+
HK$8.470
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.82µF
± 10%
2456695

RoHS

Each
1+
HK$14.390
10+
HK$7.720
50+
HK$6.850
360+
HK$5.970
720+
HK$5.890
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.82µF
± 10%
3254588

RoHS

Each
1+
HK$26.310
10+
HK$15.950
50+
HK$14.470
288+
HK$12.990
576+
HK$12.090
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
0.82µF
± 5%
3617793

RoHS

Each
1+
HK$13.730
10+
HK$7.310
50+
HK$6.640
350+
HK$5.970
700+
HK$5.950
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.82µF
± 20%
3519936

RoHS

Each
1+
HK$48.980
10+
HK$42.470
84+
HK$37.340
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.82µF
± 5%
3106540

RoHS

Each
1+
HK$55.180
5+
HK$46.590
10+
HK$37.540
20+
HK$31.000
40+
HK$23.290
More Pricing...
Min: 1 / Mult: 1
-
Radial Box - Tabs
0.82µF
± 5%
3519949

RoHS

Each
1+
HK$89.770
10+
HK$68.640
72+
HK$65.950
144+
HK$63.260
504+
HK$60.570
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.82µF
± 5%
3254651

RoHS

Each
1+
HK$60.090
10+
HK$38.310
84+
HK$35.270
168+
HK$32.850
504+
HK$30.420
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
0.82µF
± 5%
4061703

RoHS

Each
1+
HK$10.330
10+
HK$9.820
50+
HK$7.830
100+
HK$6.420
200+
HK$6.300
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.82µF
± 10%
3977608

RoHS

Each
1+
HK$28.730
10+
HK$16.850
50+
HK$14.780
336+
HK$12.710
672+
HK$12.220
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.82µF
± 20%
3932743

RoHS

Each
1+
HK$29.080
5+
HK$27.050
10+
HK$25.010
25+
HK$23.870
50+
HK$23.150
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.82µF
± 20%
4076319

RoHS

Each
1+
HK$41.680
10+
HK$30.250
50+
HK$25.650
128+
HK$23.760
512+
HK$21.710
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.82µF
± 10%
4257154

RoHS

Each
1+
HK$9.540
10+
HK$9.010
50+
HK$8.470
100+
HK$7.540
200+
HK$6.800
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.82µF
± 10%
4137601

RoHS

Each
1+
HK$11.870
5+
HK$10.580
10+
HK$9.310
25+
HK$7.550
50+
HK$6.330
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.82µF
± 10%
3580202

RoHS

Each
1+
HK$7.320
10+
HK$3.970
100+
HK$3.930
500+
HK$3.560
1000+
HK$3.190
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.82µF
20%
1-25 of 36 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY