14µF Film Capacitors:

16 Products Found
Our range of film capacitors includes general purpose, motor run, noise suppression & safety, and power film types.Film capacitors: Plastic film capacitors, film dielectric capacitors, or polymer film capacitors, generically called film capacitors as well as power film capacitors, are electrical capacitors with an insulating plastic film as the dielectric, sometimes combined with paper which carries the electrodes.The dielectric films, depending on the desired dielectric strength, are drawn in a special process to an extremely thin profile, and are then provided with electrodes. The electrodes of film capacitors may be metallized aluminium or zinc applied directly to the surface of the plastic film, or a separate metallic foil. Two of these conductive layers are wound into a cylinder shaped winding, usually flattened to reduce mounting space requirements on a printed circuit board, or layered as multiple single layers stacked together, to form a capacitor body.Polyester film capacitors are film capacitors using a dielectric made of the thermoplastic polar polymer material polyethylene terephthalate (PET), trade names Hostaphan or Mylar, from the polyester family. They are manufactured both as metallized wound and stacked versions, as well as film/foil types.Polypropylene film capacitors have a dielectric made of the thermoplastic, non-polar, organic and partially crystalline polymer material polypropylene (PP), trade name Treofan, from the family of polyolefins. They are manufactured both as metallized wound and stacked versions, as well as film/foil types.

What are film capacitors used for?

Power film capacitors are used in power electronics devices, phase shifters, X-ray flashes and pulsed lasers, while the low power variants are used as decoupling capacitors, filters and in A/D convertors. Other notable applications are safety capacitors, electromagnetic interference suppression, fluorescent light ballasts and snubber capacitors.

What is the difference between ceramic and film capacitors?

The type of dielectric employed, and their design, are the first obvious differences between these capacitor types. While film capacitors utilize thin plastic sheets as dielectric, ceramic capacitors use sheets composed of ceramic material. They are both bipolar in nature.Their manufacturing and dielectric properties have a significant impact on their performance. Plastic film/metalized film capacitors come in a wide range of capacitance values. Ceramic capacitors, on the other hand, are only suitable for circuits requiring low capacitance.Film capacitors are chosen over ceramic capacitors for specific applications such as analogue signal processing and audio circuits due to their low distortion factor. Ceramic capacitors also have large nonlinearities at high capacitances, which has an impact on circuit performance.Capacitors with high capacitance and a cheap cost are desirable for applications such as coupling/decoupling circuits. As a result, film capacitors are viable solutions.
Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Packaging
Categories
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2900106

RoHS

Each
1+
HK$80.730
5+
HK$75.550
10+
HK$70.370
25+
HK$60.960
50+
HK$51.540
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
14µF
± 5%
3642692

RoHS

Each
1+
HK$65.030
5+
HK$56.790
10+
HK$48.540
25+
HK$44.730
50+
HK$40.910
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
14µF
± 10%
3760689

RoHS

Each
1+
HK$65.290
10+
HK$57.130
50+
HK$47.340
100+
HK$42.440
500+
HK$39.170
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
14µF
-
3760697

RoHS

Each
1+
HK$62.890
10+
HK$51.770
50+
HK$40.640
100+
HK$38.650
500+
HK$37.640
More Pricing...
Min: 1 / Mult: 1
-
Radial Box - 4 Pin
14µF
± 5%
4177937

RoHS

Each
1+
HK$66.590
5+
HK$58.080
10+
HK$49.570
25+
HK$45.670
50+
HK$41.760
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
14µF
± 10%
4178023

RoHS

Each
1+
HK$68.070
5+
HK$59.400
10+
HK$50.720
25+
HK$46.700
50+
HK$42.670
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
14µF
± 10%
4457405

RoHS

Each
1+
HK$88.280
10+
HK$71.700
50+
HK$63.670
100+
HK$62.070
200+
HK$58.270
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
14µF
± 10%
4178024

RoHS

Each
1+
HK$55.820
5+
HK$48.750
10+
HK$41.680
25+
HK$39.600
50+
HK$37.520
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
14µF
± 10%
4457502

RoHS

Each
1+
HK$57.980
10+
HK$47.090
50+
HK$41.820
100+
HK$40.770
200+
HK$38.270
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
14µF
± 10%
4178027

RoHS

Each
1+
HK$73.740
5+
HK$64.370
10+
HK$55.000
25+
HK$50.730
50+
HK$46.450
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
14µF
± 10%
4178025

RoHS

Each
1+
HK$71.350
5+
HK$62.270
10+
HK$53.190
25+
HK$49.000
50+
HK$44.800
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
14µF
± 10%
4177941

RoHS

Each
1+
HK$69.140
5+
HK$60.340
10+
HK$51.540
25+
HK$47.480
50+
HK$43.410
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
14µF
± 10%
3530110

RoHS

Each
1+
HK$58.450
48+
HK$34.040
96+
HK$33.950
144+
HK$31.690
528+
HK$29.430
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
14µF
± 5%
3760199

RoHS

Each
1+
HK$119.520
36+
HK$77.190
72+
HK$74.930
108+
HK$72.670
504+
HK$68.640
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
14µF
± 5%
2333434

RoHS

Each
1+
HK$132.590
5+
HK$117.470
10+
HK$102.340
20+
HK$94.400
40+
HK$86.460
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
14µF
± 5%
3642699

RoHS

Each
1+
HK$75.050
5+
HK$65.560
10+
HK$56.070
25+
HK$51.670
50+
HK$47.270
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
14µF
± 10%
1-16 of 16 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY