150pF Film Capacitors:

11 Products Found
Our range of film capacitors includes general purpose, motor run, noise suppression & safety, and power film types.Film capacitors: Plastic film capacitors, film dielectric capacitors, or polymer film capacitors, generically called film capacitors as well as power film capacitors, are electrical capacitors with an insulating plastic film as the dielectric, sometimes combined with paper which carries the electrodes.The dielectric films, depending on the desired dielectric strength, are drawn in a special process to an extremely thin profile, and are then provided with electrodes. The electrodes of film capacitors may be metallized aluminium or zinc applied directly to the surface of the plastic film, or a separate metallic foil. Two of these conductive layers are wound into a cylinder shaped winding, usually flattened to reduce mounting space requirements on a printed circuit board, or layered as multiple single layers stacked together, to form a capacitor body.Polyester film capacitors are film capacitors using a dielectric made of the thermoplastic polar polymer material polyethylene terephthalate (PET), trade names Hostaphan or Mylar, from the polyester family. They are manufactured both as metallized wound and stacked versions, as well as film/foil types.Polypropylene film capacitors have a dielectric made of the thermoplastic, non-polar, organic and partially crystalline polymer material polypropylene (PP), trade name Treofan, from the family of polyolefins. They are manufactured both as metallized wound and stacked versions, as well as film/foil types.

What are film capacitors used for?

Power film capacitors are used in power electronics devices, phase shifters, X-ray flashes and pulsed lasers, while the low power variants are used as decoupling capacitors, filters and in A/D convertors. Other notable applications are safety capacitors, electromagnetic interference suppression, fluorescent light ballasts and snubber capacitors.

What is the difference between ceramic and film capacitors?

The type of dielectric employed, and their design, are the first obvious differences between these capacitor types. While film capacitors utilize thin plastic sheets as dielectric, ceramic capacitors use sheets composed of ceramic material. They are both bipolar in nature.Their manufacturing and dielectric properties have a significant impact on their performance. Plastic film/metalized film capacitors come in a wide range of capacitance values. Ceramic capacitors, on the other hand, are only suitable for circuits requiring low capacitance.Film capacitors are chosen over ceramic capacitors for specific applications such as analogue signal processing and audio circuits due to their low distortion factor. Ceramic capacitors also have large nonlinearities at high capacitances, which has an impact on circuit performance.Capacitors with high capacitance and a cheap cost are desirable for applications such as coupling/decoupling circuits. As a result, film capacitors are viable solutions.
Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Packaging
Categories
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2710213

RoHS

Each
10+
HK$5.940
50+
HK$5.200
100+
HK$4.310
500+
HK$3.870
1000+
HK$3.570
More Pricing...
Min: 10 / Mult: 10
Film / Foil PP
Radial Box - 2 Pin
150pF
± 5%
1005981

RoHS

Each
10+
HK$2.180
100+
HK$1.780
500+
HK$1.440
2500+
HK$1.220
6000+
HK$1.100
More Pricing...
Min: 10 / Mult: 10
Film / Foil PP
Radial Box - 2 Pin
150pF
± 5%
9520198

RoHS

Each
1+
HK$18.040
10+
HK$16.280
50+
HK$14.380
100+
HK$13.010
Min: 1 / Mult: 1
Film / Foil PS
Radial Box - 2 Pin
150pF
± 1%
9520686

RoHS

Each
1+
HK$19.730
100+
HK$17.810
1000+
HK$15.740
3000+
HK$14.230
Min: 1 / Mult: 1
Film / Foil PS
Axial Leaded
150pF
± 1%
1890223

RoHS

Each
10+
HK$3.010
100+
HK$2.590
500+
HK$2.120
2500+
HK$1.730
3600+
HK$1.720
More Pricing...
Min: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
150pF
± 10%
3255718

RoHS

Each
10+
HK$5.540
50+
HK$4.850
100+
HK$4.020
500+
HK$3.600
1000+
HK$3.330
More Pricing...
Min: 10 / Mult: 10
Film / Foil PP
Radial Box - 2 Pin
150pF
± 5%
9520023

RoHS

Each
1+
HK$11.630
50+
HK$9.650
100+
HK$8.180
1000+
HK$7.140
Min: 1 / Mult: 1
Film / Foil PS
Axial Leaded
150pF
± 2.5%
9695133

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$4.280
50+
HK$1.630
250+
HK$1.550
500+
HK$1.470
1500+
HK$1.360
Min: 5 / Mult: 5
Metallized PPS Stacked
0805 [2012 Metric]
150pF
± 2%
9695133RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.630
250+
HK$1.550
500+
HK$1.470
1500+
HK$1.360
Min: 100 / Mult: 1
Metallized PPS Stacked
0805 [2012 Metric]
150pF
± 2%
2478407

RoHS

Each
10+
HK$3.730
100+
HK$3.030
500+
HK$2.440
1000+
HK$2.080
2500+
HK$1.910
More Pricing...
Min: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
150pF
± 5%
2805957

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
3000+
HK$1.230
15000+
HK$1.090
30000+
HK$1.070
Min: 3000 / Mult: 3000
Metallized PPS Stacked
0805 [2012 Metric]
150pF
± 2%
1-11 of 11 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY