Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORNELL DUBILIER
Manufacturer Part NoCD5EC200JO3F
Order Code4169163
Product RangeCD5 Series
Technical Datasheet
65 In Stock
Need more?
65 Delivery in 4-5 Business Days(US stock)
Quantity | Price |
---|---|
1+ | HK$39.210 |
10+ | HK$27.540 |
100+ | HK$22.120 |
500+ | HK$18.580 |
1000+ | HK$18.010 |
2000+ | HK$17.650 |
Price for:Each
Minimum: 1
Multiple: 1
HK$39.21
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part NoCD5EC200JO3F
Order Code4169163
Product RangeCD5 Series
Technical Datasheet
Capacitance20pF
Voltage(DC)300V
Capacitance Tolerance± 5%
Capacitor TerminalsPC Pin
Lead Spacing3.1mm
Capacitor Case / PackageRadial Leaded
Product Length6.9mm
Product Width3mm
Product Height7.08mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeCD5 Series
Qualification-
Technical Specifications
Capacitance
20pF
Capacitance Tolerance
± 5%
Lead Spacing
3.1mm
Product Length
6.9mm
Product Height
7.08mm
Operating Temperature Max
125°C
Qualification
-
Voltage(DC)
300V
Capacitor Terminals
PC Pin
Capacitor Case / Package
Radial Leaded
Product Width
3mm
Operating Temperature Min
-55°C
Product Range
CD5 Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000227