RF Capacitors:

26 Products Found
Our range of RF capacitors offers capacitance values from 0.1pF to 0.1µF, and voltage ratings from 2V to 2.5kV.

What is an RF Capacitor?

An RF capacitor is a capacitor with material and design characteristics optimised for RF frequencies. The key characteristics are:
  1. Lowest possible Equivalent Series Resistance (ESR) at RF frequencies
  2. High Q at RF frequencies
  3. Minimal capacitance change with temperature
  4. High series resonant frequency (SRF)

What is an RF Capacitor used for?

RF capacitors are used for various functions such as DC blocking, bypass, filtering, and impedance matching. Common applications include the following:
  1. RF power amplifiers (PA)
  2. Cellular base stations (4G, 5G)
  3. Wireless LAN
  4. Telecommunication Networks
  5. GPS
  6. Keyless entry systems
  7. Bluetooth
  8. Automotive V2X, Safety Systems, Power Train, Communication Systems

What capacitors are best for RF?

Single layer capacitors (SLCs) are specifically designed for use in microwave and RF applications. This is because the inherent self-resonant frequency (SRF), which is the point where the capacitor will exhibit the least amount of impedance, of an SLC is the highest of any discrete lumped constant capacitor. Capacitors with a high SRF have low equivalent series resistance (ESR), which is the internal resistance in the capacitor that appears in series with the capacitance of the device.This is important because, in general, ESR increases as frequency increases, so using a capacitor that has inherently low ESR is necessary. Additionally, since SLCs are formed monolithically, the number of mechanical parts in the SLC is limited, which also contributes to a lower ESR value.One potential drawback of SLCs is that since they comprise just a single layer of material, capacitance is heavily dependent on the dielectric constant of the dielectric used, which limits the capacitance that can be achieved. Therefore, SLCs are mainly ideal for high-frequency, low-capacitance applications.
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage Rating
Product Range
Capacitance Tolerance
Operating Temperature Max
Capacitor Case Style
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1302001

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$15.920
10+
HK$11.910
100+
HK$10.070
500+
HK$9.460
1000+
HK$8.450
More Pricing...
Min: 1 / Mult: 1
1.8pF
150V
SQ Series
± 0.1pF
175°C
0605 [1613 Metric]
1301999RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$10.070
500+
HK$9.460
1000+
HK$8.450
2000+
HK$8.050
Min: 100 / Mult: 1
1.6pF
150V
SQ Series
± 0.1pF
175°C
0605 [1613 Metric]
1302005

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$15.920
10+
HK$11.910
100+
HK$10.070
500+
HK$9.460
1000+
HK$8.450
More Pricing...
Min: 1 / Mult: 1
2.4pF
150V
SQ Series
± 0.1pF
175°C
0605 [1613 Metric]
1302001RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$10.070
500+
HK$9.460
1000+
HK$8.450
2000+
HK$8.050
Min: 100 / Mult: 1
1.8pF
150V
SQ Series
± 0.1pF
175°C
0605 [1613 Metric]
1302014RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$12.280
500+
HK$11.540
1000+
HK$10.300
2000+
HK$9.820
Min: 100 / Mult: 1
8.2pF
150V
SQ Series
± 0.1pF
175°C
0605 [1613 Metric]
1301993RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
HK$8.700
500+
HK$8.180
1000+
HK$7.300
2000+
HK$11.800
5000+
HK$9.600
More Pricing...
Min: 150 / Mult: 1
0.8pF
150V
SQ Series
± 0.1pF
175°C
0605 [1613 Metric]
1301994RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
50+
HK$8.900
100+
HK$10.070
250+
HK$7.500
500+
HK$9.460
1000+
HK$8.450
More Pricing...
Min: 150 / Mult: 1
1pF
150V
SQ Series
± 0.1pF
175°C
0605 [1613 Metric]
1302006RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$10.070
500+
HK$9.460
1000+
HK$8.450
2000+
HK$8.050
Min: 100 / Mult: 1
2.7pF
150V
SQ Series
± 0.1pF
175°C
0605 [1613 Metric]
1302006

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$15.920
10+
HK$11.910
100+
HK$10.070
500+
HK$9.460
1000+
HK$8.450
More Pricing...
Min: 1 / Mult: 1
2.7pF
150V
SQ Series
± 0.1pF
175°C
0605 [1613 Metric]
1302009

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$16.740
10+
HK$12.520
100+
HK$10.590
500+
HK$9.950
1000+
HK$8.880
More Pricing...
Min: 1 / Mult: 1
3.9pF
150V
SQ Series
± 0.1pF
175°C
0605 [1613 Metric]
1302019RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$14.660
500+
HK$13.780
1000+
HK$12.300
2000+
HK$11.730
Min: 100 / Mult: 1
22pF
150V
SQ Series
± 1%
175°C
0605 [1613 Metric]
1302014

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$19.420
10+
HK$14.520
100+
HK$12.280
500+
HK$11.540
1000+
HK$10.300
More Pricing...
Min: 1 / Mult: 1
8.2pF
150V
SQ Series
± 0.1pF
175°C
0605 [1613 Metric]
1301999

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$15.920
10+
HK$11.910
100+
HK$10.070
500+
HK$9.460
1000+
HK$8.450
More Pricing...
Min: 1 / Mult: 1
1.6pF
150V
SQ Series
± 0.1pF
175°C
0605 [1613 Metric]
1302009RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$10.590
500+
HK$9.950
1000+
HK$8.880
2000+
HK$8.470
5000+
HK$10.310
More Pricing...
Min: 100 / Mult: 1
3.9pF
150V
SQ Series
± 0.1pF
175°C
0605 [1613 Metric]
1301994

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$15.920
10+
HK$11.910
100+
HK$10.070
500+
HK$9.460
1000+
HK$8.450
More Pricing...
Min: 1 / Mult: 1
1pF
150V
SQ Series
± 0.1pF
175°C
0605 [1613 Metric]
1302019

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$23.190
10+
HK$17.350
100+
HK$14.660
500+
HK$13.780
1000+
HK$12.300
More Pricing...
Min: 1 / Mult: 1
22pF
150V
SQ Series
± 1%
175°C
0605 [1613 Metric]
1301993

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$13.760
10+
HK$10.290
100+
HK$8.700
500+
HK$8.180
1000+
HK$7.300
More Pricing...
Min: 1 / Mult: 1
0.8pF
150V
SQ Series
± 0.1pF
175°C
0605 [1613 Metric]
1302025

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$8.480
10+
HK$6.340
100+
HK$5.360
500+
HK$5.040
1000+
HK$4.500
More Pricing...
Min: 1 / Mult: 1
56pF
150V
SQ Series
± 5%
175°C
0605 [1613 Metric]
1302015RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
HK$10.330
500+
HK$9.700
1000+
HK$8.660
2000+
HK$8.260
Min: 150 / Mult: 1
10pF
150V
SQ Series
± 1%
175°C
0605 [1613 Metric]
1302004RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
HK$5.560
500+
HK$5.220
1000+
HK$4.660
2000+
HK$4.450
Min: 150 / Mult: 1
2.2pF
150V
SQ Series
± 0.1pF
175°C
0605 [1613 Metric]
1302005RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$10.070
500+
HK$9.460
1000+
HK$8.450
2000+
HK$9.890
5000+
HK$9.210
More Pricing...
Min: 100 / Mult: 1
2.4pF
150V
SQ Series
± 0.1pF
175°C
0605 [1613 Metric]
1302025RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
HK$5.360
500+
HK$5.040
1000+
HK$4.500
2000+
HK$4.290
Min: 150 / Mult: 1
56pF
150V
SQ Series
± 5%
175°C
0605 [1613 Metric]
1302015

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$16.330
10+
HK$12.220
100+
HK$10.330
500+
HK$9.700
1000+
HK$8.660
More Pricing...
Min: 1 / Mult: 1
10pF
150V
SQ Series
± 1%
175°C
0605 [1613 Metric]
1302008

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$8.790
10+
HK$6.570
100+
HK$5.560
500+
HK$5.220
1000+
HK$4.660
More Pricing...
Min: 1 / Mult: 1
3.3pF
150V
SQ Series
± 0.1pF
175°C
0605 [1613 Metric]
1302004

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$8.790
10+
HK$6.570
100+
HK$5.560
500+
HK$5.220
1000+
HK$4.660
More Pricing...
Min: 1 / Mult: 1
2.2pF
150V
SQ Series
± 0.1pF
175°C
0605 [1613 Metric]
1-25 of 26 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY