Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoSQCAEM3R3BATME\500Copy
Order Code1302008
Product RangeSQ Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoSQCAEM3R3BATME\500Copy
Order Code1302008
Product RangeSQ Series
Technical Datasheet
Capacitance3.3pF
Voltage Rating150V
Product RangeSQ Series
Capacitance Tolerance± 0.1pF
Operating Temperature Max175°C
Capacitor Case Style0605 [1613 Metric]
Automotive Qualification Standard-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Capacitance
3.3pF
Product Range
SQ Series
Operating Temperature Max
175°C
Automotive Qualification Standard
-
Voltage Rating
150V
Capacitance Tolerance
± 0.1pF
Capacitor Case Style
0605 [1613 Metric]
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
