Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Passive Components
                                                                                                    3. Capacitors
                                                                                                    4. Trimmer Capacitors
                                                                                                    Print Page

                                                                                                    BFC280823279

                                                                                                    Trimmer Capacitor, 4 pF to 27 pF, 150 VDC, Through Hole

                                                                                                    VISHAY
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    VISHAY BFC280823279
                                                                                                    ManufacturerVISHAY
                                                                                                    Manufacturer Part NoBFC280823279
                                                                                                    Order Code4143683
                                                                                                    Product RangeBFC2 808 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    1,000 In Stock

                                                                                                    Need more?

                                                                                                    1000 Delivery in 3-4 Business Days(UK stock)
                                                                                                    QuantityPrice
                                                                                                    1+HK$52.610
                                                                                                    50+HK$40.530
                                                                                                    100+HK$39.210
                                                                                                    250+HK$37.820
                                                                                                    500+HK$36.420
                                                                                                    1000+HK$35.270
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    HK$52.61
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    VISHAY
                                                                                                    ManufacturerVISHAY
                                                                                                    Manufacturer Part NoBFC280823279
                                                                                                    Order Code4143683
                                                                                                    Product RangeBFC2 808 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Minimum Trimmer Capacitance4pF
                                                                                                    Maximum Trimmer Capacitance27pF
                                                                                                    Voltage(DC)150V
                                                                                                    Capacitance Tolerance-
                                                                                                    Capacitor MountingThrough Hole
                                                                                                    Adjustment TypeScrewdriver Slot
                                                                                                    Capacitor Case / PackageRadial Leaded
                                                                                                    Product Diameter-
                                                                                                    Product Length7.8mm
                                                                                                    Product Width6.2mm
                                                                                                    Product Height9mm
                                                                                                    Product RangeBFC2 808 Series
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max70°C
                                                                                                    SVHCLead (21-Jan-2025)

                                                                                                    Technical Specifications

                                                                                                    Minimum Trimmer Capacitance

                                                                                                    4pF

                                                                                                    Voltage(DC)

                                                                                                    150V

                                                                                                    Capacitor Mounting

                                                                                                    Through Hole

                                                                                                    Capacitor Case / Package

                                                                                                    Radial Leaded

                                                                                                    Product Length

                                                                                                    7.8mm

                                                                                                    Product Height

                                                                                                    9mm

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    SVHC

                                                                                                    Lead (21-Jan-2025)

                                                                                                    Maximum Trimmer Capacitance

                                                                                                    27pF

                                                                                                    Capacitance Tolerance

                                                                                                    -

                                                                                                    Adjustment Type

                                                                                                    Screwdriver Slot

                                                                                                    Product Diameter

                                                                                                    -

                                                                                                    Product Width

                                                                                                    6.2mm

                                                                                                    Product Range

                                                                                                    BFC2 808 Series

                                                                                                    Operating Temperature Max

                                                                                                    70°C

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    India
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:85323000
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:Lead (21-Jan-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.00044
                                                                                                    Customer Service
                                                                                                    Sales +852 2268 9888
                                                                                                    Technical +852 2268 9878
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    ESG
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
                                                                                                    e絡盟 is a trading name of eluomeng Limited.
                                                                                                    Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.