Radial Leaded Common Mode Chokes / Filters:

1,923 Products Found
We offer Radial Leaded Common Mode Chokes and Filters with inductance values from 350nH to 208mH, and DC current ratings from 100mA to 75A.

What is a Common Mode Choke?

A common mode choke is an electrical filter that blocks high frequency noise common to two or more data or power lines while allowing the desired DC or low-frequency signal to pass. Common mode (CM) noise current is typically radiated from sources such as unwanted radio signals, unshielded electronics, inverters, and motors. Left unfiltered, this noise presents interference problems in electronics and electrical circuits.

How do Common Mode Chokes Work?

In normal or differential mode (single choke), current travels on one line in one direction from the source to the load, and in the opposite direction on the return line that completes the circuit. In common mode, the noise current travels on both lines in the same direction.

In common mode, the current in a group of lines travels in the same direction so the combined magnetic flux adds to create an opposing field to block the noise. In differential mode, the current travels in opposite directions and the flux subtracts or cancels out so that the field does not oppose the normal mode signal.

How do I choose a Common Mode Choke?

The main criteria for selecting a common mode choke are:

  • Required impedance: How much attenuation of noise is needed?
  • Required frequency range: Over what frequency bandwidth is the noise?
  • Required current handling: How much differential mode current must it handle?
Radial leaded components

Radials differ from axials in that the leads exit from a common side of the component, rather from opposite ends or sides. This gives the radial a vertical profile and a smaller printed wiring footprint.

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Current Rating
Product Range
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2579308

RoHS

Each
1+
HK$50.480
2+
HK$48.080
3+
HK$45.670
5+
HK$43.270
10+
HK$40.860
More Pricing...
Min: 1 / Mult: 1
305µH
11.3A
-
-
-
-
2579301

RoHS

Each
1+
HK$51.490
3+
HK$48.220
5+
HK$44.950
10+
HK$41.680
20+
HK$39.380
More Pricing...
Min: 1 / Mult: 1
145µH
5.2A
TCK Series
-
-
-
2949429

RoHS

Each
1+
HK$22.280
10+
HK$17.170
50+
HK$15.250
100+
HK$13.320
500+
HK$12.140
More Pricing...
Min: 1 / Mult: 1
80µH
2A
SN Series
-
-
-
2945327

RoHS

Each
1+
HK$24.500
10+
HK$19.980
60+
HK$17.100
120+
HK$15.870
540+
HK$13.980
More Pricing...
Min: 1 / Mult: 1
14.5mH
3A
SSRH24NH Series
-
-
-
2800722

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$14.280
50+
HK$13.810
100+
HK$13.330
250+
HK$12.850
500+
HK$12.670
Min: 1 / Mult: 1
68mH
400mA
B82731M Series
-
-
-
2834144

RoHS

Each
1+
HK$16.430
10+
HK$10.760
Min: 1 / Mult: 1
22mH
800mA
B82731M Series
-
-
-
2777827

RoHS

Each
1+
HK$18.340
10+
HK$15.210
50+
HK$13.400
200+
HK$12.660
400+
HK$12.290
More Pricing...
Min: 1 / Mult: 1
10mH
1A
B82721K Series
-
-
-
2777824

RoHS

Each
1+
HK$17.840
10+
HK$14.880
50+
HK$12.580
200+
HK$12.360
400+
HK$12.140
More Pricing...
Min: 1 / Mult: 1
39mH
500mA
B82721K Series
-
-
-
2860710

RoHS

Each
1+
HK$18.340
10+
HK$16.610
60+
HK$15.380
120+
HK$14.470
540+
HK$13.320
More Pricing...
Min: 1 / Mult: 1
9.4mH
2A
SSHB21H Series
-
-
-
2860724

RoHS

Each
1+
HK$15.690
10+
HK$11.800
Min: 1 / Mult: 1
2.1mH
2.5A
SSHB21HS Series
-
-
-
2860642

RoHS

Each
1+
HK$10.770
10+
HK$9.380
50+
HK$9.130
100+
HK$8.220
500+
HK$7.390
More Pricing...
Min: 1 / Mult: 1
1.3mH
2A
SSRH7HS-M Series
-
-
-
2860674

RoHS

Each
1+
HK$14.230
10+
HK$12.910
60+
HK$11.920
120+
HK$10.280
540+
HK$9.790
More Pricing...
Min: 1 / Mult: 1
1.1mH
2.2A
SSHB10HS Series
-
-
-
2945358

RoHS

Each
1+
HK$20.960
10+
HK$18.040
25+
HK$17.610
50+
HK$17.200
100+
HK$14.260
More Pricing...
Min: 1 / Mult: 1
2.6mH
5A
SSRH24NVS Series
-
-
-
2860644

RoHS

Each
1+
HK$14.230
10+
HK$12.910
60+
HK$11.920
120+
HK$10.860
540+
HK$10.200
More Pricing...
Min: 1 / Mult: 1
21.2mH
500mA
SSHB10H Series
-
-
-
2860689

RoHS

Each
1+
HK$19.900
10+
HK$17.600
60+
HK$16.690
120+
HK$16.030
540+
HK$13.730
More Pricing...
Min: 1 / Mult: 1
53.5mH
500mA
SSHB21H Series
-
-
-
2860727

RoHS

Each
1+
HK$20.960
10+
HK$16.760
25+
HK$13.620
50+
HK$13.270
100+
HK$12.920
More Pricing...
Min: 1 / Mult: 1
105mH
400mA
SSHB21HS Series
-
-
-
2945286

RoHS

Each
1+
HK$14.470
10+
HK$11.840
60+
HK$10.120
120+
HK$9.290
540+
HK$8.220
More Pricing...
Min: 1 / Mult: 1
14mH
1.1A
SSR10H Series
-
-
-
2903772

RoHS

Each
1+
HK$34.690
10+
HK$28.610
25+
HK$25.400
50+
HK$23.930
100+
HK$23.820
More Pricing...
Min: 1 / Mult: 1
22mH
2.5A
B82724J Series
-
-
-
2903770

RoHS

Each
1+
HK$27.150
10+
HK$23.690
Min: 1 / Mult: 1
47mH
1.6A
B82724J Series
-
-
-
2949490

RoHS

Each
1+
HK$24.640
10+
HK$22.420
25+
HK$18.840
50+
HK$16.150
100+
HK$15.250
Min: 1 / Mult: 1
2.6mH
2.4A
SH Series
-
-
-
2949450

RoHS

Each
1+
HK$62.150
10+
HK$49.320
50+
HK$43.820
100+
HK$38.310
500+
HK$34.040
More Pricing...
Min: 1 / Mult: 1
108µH
8A
SN Series
-
-
-
2949397

RoHS

Each
1+
HK$21.540
10+
HK$17.760
90+
HK$12.430
540+
HK$10.950
1080+
HK$10.730
More Pricing...
Min: 1 / Mult: 1
16.4mH
1.5A
SSR21NVS-M Series
-
-
-
2949360

RoHS

Each
1+
HK$21.310
10+
HK$17.170
120+
HK$12.290
540+
HK$10.810
1020+
HK$10.250
Min: 1 / Mult: 1
3.4mH
2A
SSR21NHS Series
-
-
-
2949361

RoHS

Each
1+
HK$18.580
10+
HK$15.290
90+
HK$11.920
180+
HK$11.390
540+
HK$10.860
More Pricing...
Min: 1 / Mult: 1
190mH
300mA
SSR21NV-M Series
-
-
-
2949323

RoHS

Each
1+
HK$18.420
10+
HK$15.130
90+
HK$12.500
180+
HK$11.640
540+
HK$10.770
More Pricing...
Min: 1 / Mult: 1
25mH
1A
SSR21NV Series
-
-
-
576-600 of 1923 items
of 77 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY