Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TRACO POWER |
|---|---|
| Manufacturer Part No | TCK-073Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Order Code | 2579308 |
| Product Range | TCK Series |
| Your Part Number | |
| Technical Datasheet |
38 In Stock
Need more?
38 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$43.320 |
| 2+ | HK$43.300 |
| 3+ | HK$43.280 |
| 5+ | HK$43.260 |
| 10+ | HK$43.240 |
| 20+ | HK$42.010 |
Price for:Each
Minimum: 1
Multiple: 1
HK$43.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TRACO POWER |
|---|---|
| Manufacturer Part No | TCK-073Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Order Code | 2579308 |
| Product Range | TCK Series |
| Technical Datasheet | |
| Inductance | 305µH |
| DC Current Rating | 11.3A |
| DC Resistance Max | 0.02ohm |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| Product Range | TCK Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
Applications
Signalling
Technical Specifications
| Inductance | 305µH |
|---|---|
| DC Resistance Max | 0.02ohm |
| Operating Temperature Max | 105°C |
| SVHC | No SVHC (04-Feb-2026) |
| DC Current Rating | 11.3A |
|---|---|
| Operating Temperature Min | -40°C |
| Product Range | TCK Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85045000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .008 |