Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRACO POWER
Manufacturer Part NoTCK-050
Order Code2579300
Product RangeTCK Series
Technical Datasheet
6,949 In Stock
Need more?
6949 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | HK$51.490 |
3+ | HK$48.220 |
5+ | HK$44.950 |
10+ | HK$41.680 |
20+ | HK$39.380 |
50+ | HK$37.070 |
Price for:Each
Minimum: 1
Multiple: 1
HK$51.49
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTCK-050
Order Code2579300
Product RangeTCK Series
Technical Datasheet
Inductance325µH
DC Current Rating3.3A
Product RangeTCK Series
Product Overview
TCK-050 is a common mode choke.
- Inductance (each winding) is 325µH ±35% (at 100KHz/100mV)
- Impedance (DCR) is 35mohm maximum
- Rated current is 3.3A maximum
- Rated voltage is 500VDC maximum (between windings)
- Operating temperature range from -40°C to +105°C
Technical Specifications
Inductance
325µH
Product Range
TCK Series
DC Current Rating
3.3A
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072