Print Page
Image is for illustrative purposes only. Please refer to product description.
81 In Stock
Need more?
81 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | HK$50.480 |
3+ | HK$47.280 |
5+ | HK$44.070 |
10+ | HK$40.860 |
20+ | HK$38.600 |
50+ | HK$36.340 |
Price for:Each
Minimum: 1
Multiple: 1
HK$50.48
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTCK-075
Order Code2579309
Technical Datasheet
Inductance33.3µH
DC Current Rating4A
Product Overview
- TCK-075 common mode choke
- Rated current of 4A (maximum), rated voltage of 500VDC (maximum )
- Inductance is 33.3µH ±20% (each winding)
- Operating temperature range from -40°C to +105°C
Technical Specifications
Inductance
33.3µH
DC Current Rating
4A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008