Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoSS30V-080730
Order Code3290823
Product RangeSS30V Series
Also Known AsUAL30V08073000
Technical Datasheet
120 In Stock
Need more?
120 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | HK$25.160 |
10+ | HK$22.850 |
25+ | HK$19.200 |
40+ | HK$16.450 |
80+ | HK$15.540 |
240+ | HK$14.630 |
440+ | HK$14.420 |
Price for:Each
Minimum: 1
Multiple: 1
HK$25.16
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoSS30V-080730
Order Code3290823
Product RangeSS30V Series
Also Known AsUAL30V08073000
Technical Datasheet
Inductance73mH
DC Current Rating800mA
Product RangeSS30V Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The KEMET SS coils are common mode chokes with a wide variety of characteristics. These gear type coils are designed with our proprietary ferrite cores and are useful in various noise countermeasure fields.
- Proprietary 5H and 10H ferrite materials and equivalents
- Suitable for ≥ 150 kHz range
- Wide variety of sizes and specifications
- Operating temperature range from -25°C to +120°C
Technical Specifications
Inductance
73mH
Product Range
SS30V Series
DC Current Rating
800mA
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0351