Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoB-6-22B
Order Code3227454
Product RangeBEAD W Series
Also Known AsUDLB000622B000
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | HK$18.340 |
10+ | HK$14.310 |
50+ | HK$13.490 |
100+ | HK$12.170 |
500+ | HK$10.940 |
1000+ | HK$10.690 |
Price for:Each
Minimum: 1
Multiple: 1
HK$18.34
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoB-6-22B
Order Code3227454
Product RangeBEAD W Series
Also Known AsUDLB000622B000
Technical Datasheet
Ferrite Bead Case / PackageAxial Leaded
Impedance-
DC Current Rating2A
Product RangeBEAD W Series
DC Resistance Max-
Impedance Tolerance-
Product Length10mm
Product Width5.08mm
Product Height7.62mm
Ferrite MountingThrough Hole
Operating Temperature Min-20°C
Operating Temperature Max60°C
Qualification-
Product Overview
The KEMET winding type beads intended for normal mode noise suppression have a wide variety of characteristics. These through-hole beads are designed with our proprietary ferrite material and are suitable for noise countermeasure in DC signal line circuits.
- Operating temperature range from -20°C to +60°C
- RoHS Compliant
Technical Specifications
Ferrite Bead Case / Package
Axial Leaded
DC Current Rating
2A
DC Resistance Max
-
Product Length
10mm
Product Height
7.62mm
Operating Temperature Min
-20°C
Qualification
-
Impedance
-
Product Range
BEAD W Series
Impedance Tolerance
-
Product Width
5.08mm
Ferrite Mounting
Through Hole
Operating Temperature Max
60°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85051100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00218