Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3003320A
Order Code1909682
Product RangeWE-CF
Technical Datasheet
3 In Stock
4 more incoming. You can reserve stock now
3 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | HK$1,113.990 |
10+ | HK$1,090.630 |
50+ | HK$1,057.940 |
Price for:Each
Minimum: 1
Multiple: 1
HK$1,113.99
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3003320A
Order Code1909682
Product RangeWE-CF
Technical Datasheet
Shielding TypeEMI Shielding
Adhesive TypeSelf Adhesive
Tape TypeCopper
Gasket MaterialCopper Foil
ConductivityConductive
Product Length33mm
Total Tape Thickness40 mil (1 mm)
Product Width20mm
Roll Length - Imperial36yard
Product Depth-
Product RangeWE-CF
Roll Length - Metric33m
Tape Width - Imperial0.79"
Tape Width - Metric20mm
Product Overview
- WE-CF EMI shielding sheet/EMI shielding tape
- Coated with copper
- Self adhesive, highly conductive
- Easy application
- High shielding effectiveness due to highly conductive adhesive with metal powder
- Operating temperature range from –25°C to +85°C
- EMI protection of doors and housings
Technical Specifications
Shielding Type
EMI Shielding
Tape Type
Copper
Conductivity
Conductive
Total Tape Thickness
40 mil (1 mm)
Roll Length - Imperial
36yard
Product Range
WE-CF
Tape Width - Imperial
0.79"
SVHC
No SVHC (21-Jan-2025)
Adhesive Type
Self Adhesive
Gasket Material
Copper Foil
Product Length
33mm
Product Width
20mm
Product Depth
-
Roll Length - Metric
33m
Tape Width - Metric
20mm
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:74102100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2918