Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoWCT38466-N0E0SST101
Order Code4125604
Product RangeWCT Series
Your Part Number
Technical Datasheet
193 In Stock
Need more?
193 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price |
|---|---|
| 1+ | HK$317.670 |
| 5+ | HK$277.960 |
| 10+ | HK$230.300 |
| 25+ | HK$220.490 |
Price for:Each
Minimum: 1
Multiple: 1
HK$317.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoWCT38466-N0E0SST101
Order Code4125604
Product RangeWCT Series
Technical Datasheet
Product RangeWCT Series
Inductance10.6µH
Inductance Tolerance± 0.5%
DC Resistance Max0.149ohm
No. of Coils1 Coil
No. of Layers1 Layer
Saturation Current (Isat)-
Self Resonant Frequency-
Quality Factor-
AC Current Rating-
Product Length67.01mm
Product Width85.14mm
Product Height-
Inductor MountingBoard Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Technical Specifications
Product Range
WCT Series
Inductance Tolerance
± 0.5%
No. of Coils
1 Coil
Saturation Current (Isat)
-
Quality Factor
-
Product Length
67.01mm
Product Height
-
Operating Temperature Min
-40°C
Inductance
10.6µH
DC Resistance Max
0.149ohm
No. of Layers
1 Layer
Self Resonant Frequency
-
AC Current Rating
-
Product Width
85.14mm
Inductor Mounting
Board Mount
Operating Temperature Max
85°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0125