Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Passive Components
                      3. Inductors
                      4. Fixed Value Inductors
                      Print Page

                      #332PN-3497Z

                      COIL, VARIABLE, 5PH SERIES, 4.7UH

                      MURATA #332PN-3497Z
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMURATA
                      Manufacturer Part No#332PN-3497Z
                      Order Code1516088
                      Product Range5PH Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Stocked

                      Product Information

                      ManufacturerMURATA
                      Manufacturer Part No#332PN-3497Z
                      Order Code1516088
                      Product Range5PH Series
                      Technical Datasheet

                      Data Sheet

                      Product Range5PH Series
                      Inductance4.7µH
                      DC Current Rating-
                      DC Resistance Max-
                      Inductance Tolerance± 5%
                      Self Resonant Frequency Min-
                      Inductor Case StyleRadial Leaded

                      Technical Specifications

                      Product Range

                      5PH Series

                      DC Current Rating

                      -

                      Inductance Tolerance

                      ± 5%

                      Inductor Case Style

                      Radial Leaded

                      Inductance

                      4.7µH

                      DC Resistance Max

                      -

                      Self Resonant Frequency Min

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85045020
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.0025
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.