Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Passive Components
                      3. Inductors
                      4. Fixed Value Inductors
                      Print Page

                      SMV40

                      Surface Mount Power Inductor, SMV Series, 210 µH, 4 A, 0.1 ohm

                      ROXBURGH EMC SMV40
                      ROXBURGH EMC SMV40
                      ROXBURGH EMC SMV40
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerROXBURGH EMC
                      Manufacturer Part NoSMV40
                      Order Code1187671
                      Product RangeSMV Series
                      Also Known AsGTIN UPC EAN: 5056414509764
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      151 In Stock

                      100 more incoming. You can reserve stock now

                      151 Delivery in 3-4 Business Days(UK stock)
                      QuantityPrice
                      1+HK$46.520
                      5+HK$42.000
                      10+HK$37.100
                      25+HK$33.550
                      50+HK$31.820
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$46.52
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerROXBURGH EMC
                      Manufacturer Part NoSMV40
                      Order Code1187671
                      Product RangeSMV Series
                      Also Known AsGTIN UPC EAN: 5056414509764
                      Technical Datasheet

                      Data Sheet

                      Product RangeSMV Series
                      Inductance210µH
                      DC Current Rating4A
                      DC Resistance Max0.1ohm
                      Inductance Tolerance-
                      Self Resonant Frequency Min-
                      Inductor Case StyleThrough Hole

                      Technical Specifications

                      Product Range

                      SMV Series

                      DC Current Rating

                      4A

                      Inductance Tolerance

                      -

                      Inductor Case Style

                      Through Hole

                      Inductance

                      210µH

                      DC Resistance Max

                      0.1ohm

                      Self Resonant Frequency Min

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Morocco
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85045000
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.04
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.