Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | HK$606.970 |
3+ | HK$581.050 |
5+ | HK$555.120 |
10+ | HK$529.190 |
20+ | HK$503.260 |
Price for:1 Kit
Minimum: 1
Multiple: 1
HK$606.97
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoC323-2
Order Code2289268
Technical Datasheet
Inductor Kit TypeWirewound Inductors Design Kit
Range of Inductance Values3nH to 100nH
No. of Items in Kit150
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The C323-2 is a Chip Inductor Kit. Ceramic construction for highest possible self resonance - up to 8.1GHz.
- Excellent current carrying capacity for their size
Applications
Industrial
Contents
10 Each of 5% 3nH 1008HQ-3N0XJLB, 5% 4.1nH 1008HQ-4N1XJLB, 5% 7.8nH 1008HQ-7N8XJLB, 2% 10nH 1008HQ-10NXGLB, 2% 12nH 1008HQ-12NXGLB, 2% 18nH 1008HQ-18NXGLB, 2% 22nH 1008HQ-22NXGLB, 2% 33nH 1008HQ-33NXGLB, 2% 36nH 1008HQ-36NXGLB, 2% 39nH 1008HQ-39NXGLB, 2% 47nH 1008HQ-47NXGLB, 2% 56nH 1008HQ-56NXGLB, 2% 68nH 1008HQ-68NXGLB, 2% 82nH 1008HQ-82NXGLB and 2% 100nH 1008HQ-R10XGLB chip inductors.
Technical Specifications
Inductor Kit Type
Wirewound Inductors Design Kit
Range of Inductance Values
3nH to 100nH
Product Range
-
Kit Contents
150-Pcs of 15 Values 3nH to 100nH 1008HQ Series ± 2% Tolerance High Q Chip Inductors
No. of Items in Kit
150
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5