Radial Leaded Power Inductors:

1,330 Products Found
Our Radial Leaded Power Inductors include the following product ranges from various manufacturers:Coilcraft offers magnetically shielded inductors which minimize EMI while balancing small size with low DC resistance and high current ratings. Perfect as power chokes and for eliminating noise in power supplies in automotive, commercial, industrial, and high-reliability designs. These are available in high current radial lead and toroid forms.Murata Power Solutions 1500 and 1900R Series Radial Lead Inductors combine RoHS compliance, low DC resistance, PCB mounting, and fully tinned leads for a general purpose range of inductors suitable for low to medium current applications such as power supply and other filtering designs.The Panasonic range of choke coils – from ELC-09D to ELC-18E – feature high µ and high Bm cores. They have a wide inductor range, and offer magnetic shield types (E Types). They are RoHS compliant. They are recommended for appliances, office automation equipment, amusement machines, and power circuits for electric devices.Würth Elektronik’s range of radial leaded power inductors includes the WE-TIS through-hole types. These feature high saturation core material and high current capacity. Applications include signal filtering, switches, switching power supplies for small and medium voltage, power supply filters, and EMI filters.Vishay’s portfolio of axial/radial RF and power Inductors includes current choke, filter, commercial, miniature, subminiature, epoxy conformal-coated, and moulded parts. Included are inductors that are lead (Pb)-free and RoHS –compliant.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductor Type
Inductance
Inductor Construction
RMS Current (Irms)
Saturation Current (Isat)
DC Resistance Max
Inductance Tolerance
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2211731

RoHS

Each
1+
HK$15.050
5+
HK$14.720
10+
HK$14.390
20+
HK$13.540
40+
HK$12.690
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
-
150µH
Unshielded
2A
2.1A
0.18ohm
± 10%
2493165

RoHS

Each
1+
HK$13.470
5+
HK$12.810
10+
HK$12.140
20+
HK$11.480
40+
HK$10.810
More Pricing...
Min: 1 / Mult: 1
WE-TIF Series
-
4.7mH
Unshielded
310mA
430mA
5.1ohm
± 5%
2493157

RoHS

Each
1+
HK$14.970
5+
HK$14.230
10+
HK$13.490
20+
HK$12.750
40+
HK$12.010
More Pricing...
Min: 1 / Mult: 1
WE-TIF Series
-
100µH
Unshielded
2.2A
2.8A
0.115ohm
± 10%
2493171

RoHS

Each
1+
HK$14.720
5+
HK$14.420
10+
HK$14.110
20+
HK$13.800
40+
HK$13.490
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
-
220µH
Unshielded
1.75A
2.1A
0.2ohm
± 10%
1767478

RoHS

MURATA POWER SOLUTIONS
Each
1+
HK$6.990
10+
HK$6.910
25+
HK$6.830
50+
HK$6.660
100+
HK$6.330
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
1.4A
1.4A
0.2ohm
-
2493169

RoHS

Each
1+
HK$16.360
5+
HK$16.090
10+
HK$15.810
20+
HK$15.530
40+
HK$15.250
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
-
1mH
Unshielded
800mA
1A
0.86ohm
± 5%
2858895

RoHS

Each
1+
HK$4.770
5+
HK$4.350
10+
HK$3.930
25+
HK$3.430
50+
HK$3.040
More Pricing...
Min: 1 / Mult: 1
RLB9012 Series
-
220µH
Unshielded
1A
-
0.65ohm
± 10%
2871345

RoHS

Each
1+
HK$4.770
5+
HK$4.760
10+
HK$4.750
20+
HK$4.740
40+
HK$4.720
More Pricing...
Min: 1 / Mult: 1
2200R Series
-
470µH
Unshielded
310mA
-
1.65ohm
± 10%
2871337

RoHS

Each
1+
HK$4.850
5+
HK$4.830
10+
HK$4.800
25+
HK$4.770
50+
HK$4.610
More Pricing...
Min: 1 / Mult: 1
1300R Series
-
4.7mH
Unshielded
160mA
-
9.3ohm
± 10%
2871340

RoHS

Each
1+
HK$12.910
5+
HK$12.830
10+
HK$12.750
20+
HK$12.670
40+
HK$12.580
More Pricing...
Min: 1 / Mult: 1
1900R Series
-
6.8mH
Unshielded
290mA
-
5.7ohm
± 10%
2871344

RoHS

Each
1+
HK$20.390
3+
HK$20.350
5+
HK$20.310
10+
HK$19.900
20+
HK$19.200
More Pricing...
Min: 1 / Mult: 1
1400 Series
-
1.5mH
Unshielded
1.3A
-
0.68ohm
± 10%
3291044

RoHS

Each
1+
HK$9.330
10+
HK$9.230
Min: 1 / Mult: 1
SBC Series
-
68µH
Unshielded
3.2A
4.3A
0.06ohm
± 10%
3290892

RoHS

Each
10+
HK$2.900
50+
HK$2.530
Min: 10 / Mult: 10
SBC Series
-
6.8mH
Unshielded
1.8A
1.9A
0.06ohm
± 20%
3471784

RoHS

Each
1+
HK$127.740
5+
HK$124.870
10+
HK$121.990
25+
HK$111.800
50+
HK$109.000
More Pricing...
Min: 1 / Mult: 1
IHDF-1300AE-10 Series
-
10µH
Unshielded
59A
35A
0.00111ohm
± 10%
3471777

RoHS

Each
1+
HK$72.440
5+
HK$67.110
10+
HK$61.420
25+
HK$57.180
50+
HK$54.210
More Pricing...
Min: 1 / Mult: 1
IHDF-1300AE-10 Series
-
1mH
Unshielded
72A
230A
790µohm
± 10%
3373456

RoHS

Each
1+
HK$92.400
5+
HK$86.520
10+
HK$80.640
20+
HK$77.520
40+
HK$74.400
More Pricing...
Min: 1 / Mult: 1
1140 Series
-
330µH
-
6.1A
11.2A
0.074ohm
± 10%
3551771

RoHS

Each
1+
HK$16.430
10+
HK$16.210
50+
HK$14.580
100+
HK$14.430
200+
HK$13.910
More Pricing...
Min: 1 / Mult: 1
WE-RCIT Series
-
10µH
Unshielded
5.5A
11.5A
0.0151ohm
± 25%
3551768

RoHS

Each
1+
HK$17.270
10+
HK$16.410
50+
HK$15.540
100+
HK$14.910
200+
HK$14.280
More Pricing...
Min: 1 / Mult: 1
WE-RCIT Series
-
10µH
Unshielded
3A
7A
0.033ohm
± 25%
3518440

RoHS

Each
1+
HK$6.910
5+
HK$6.690
10+
HK$6.460
25+
HK$6.160
50+
HK$5.870
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
-
47mH
Unshielded
60mA
70mA
112ohm
± 5%
3583020

RoHS

Each
1+
HK$7.810
10+
HK$7.780
50+
HK$7.400
100+
HK$6.890
200+
HK$6.260
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
-
220µH
Unshielded
500mA
500mA
1.2ohm
± 10%
3566159

RoHS

Each
5+
HK$1.500
50+
HK$1.470
250+
HK$1.060
500+
HK$0.910
1000+
HK$0.795
More Pricing...
Min: 5 / Mult: 5
-
-
680nH
Unshielded
27A
40A
0.0019ohm
± 20%
3566167

RoHS

Each
5+
HK$3.000
50+
HK$2.790
250+
HK$2.210
500+
HK$1.930
1000+
HK$1.650
More Pricing...
Min: 5 / Mult: 5
-
-
470µH
Unshielded
38A
50A
800µohm
± 15%
3566161

RoHS

Each
5+
HK$2.490
50+
HK$2.320
250+
HK$1.850
500+
HK$1.610
1000+
HK$1.380
More Pricing...
Min: 5 / Mult: 5
-
-
360nH
Unshielded
43A
50A
650µohm
± 15%
3566156

RoHS

Each
5+
HK$2.250
50+
HK$2.090
250+
HK$1.670
500+
HK$1.440
1000+
HK$1.240
More Pricing...
Min: 5 / Mult: 5
-
-
300nH
Unshielded
40A
50A
700µohm
± 15%
3566154

RoHS

Each
10+
HK$2.490
100+
HK$2.320
500+
HK$1.850
1000+
HK$1.610
2070+
HK$1.380
More Pricing...
Min: 10 / Mult: 10
-
-
1.5mH
Unshielded
13A
18A
0.00505ohm
± 15%
126-150 of 1330 items
of 54 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY