Print Page
Image is for illustrative purposes only. Please refer to product description.
1,940 In Stock
Need more?
1940 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
5+ | HK$3.000 |
50+ | HK$2.790 |
250+ | HK$2.210 |
500+ | HK$1.930 |
1000+ | HK$1.650 |
2100+ | HK$1.500 |
10500+ | HK$1.500 |
21000+ | HK$1.470 |
Price for:Each
Minimum: 5
Multiple: 5
HK$15.00
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005785
Order Code3566167
Technical Datasheet
Product Range-
Inductance470nH
Inductor ConstructionUnshielded
RMS Current (Irms)38A
Saturation Current (Isat)50A
DC Resistance Max800µohm
Inductance Tolerance± 15%
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
-
Inductor Construction
Unshielded
Saturation Current (Isat)
50A
Inductance Tolerance
± 15%
Inductance
470nH
RMS Current (Irms)
38A
DC Resistance Max
800µohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0055