Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443630700
Order Code4360142
Product RangeWE-HCF Series
Technical Datasheet
112 In Stock
Need more?
112 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | HK$54.670 |
2+ | HK$54.430 |
3+ | HK$54.180 |
5+ | HK$53.930 |
10+ | HK$53.680 |
20+ | HK$52.610 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
HK$54.67
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443630700
Order Code4360142
Product RangeWE-HCF Series
Technical Datasheet
Inductance7µH
RMS Current (Irms)21A
Inductor ConstructionShielded
Saturation Current (Isat)30A
Product RangeWE-HCF Series
Inductor Case / Package-
DC Resistance Max0.00617ohm
Inductance Tolerance± 15%
Product Length21.8mm
Product Width21.5mm
Product Height14.5mm
Technical Specifications
Inductance
7µH
Inductor Construction
Shielded
Product Range
WE-HCF Series
DC Resistance Max
0.00617ohm
Product Length
21.8mm
Product Height
14.5mm
RMS Current (Irms)
21A
Saturation Current (Isat)
30A
Inductor Case / Package
-
Inductance Tolerance
± 15%
Product Width
21.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01555