SMD Power Inductors:

5 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4698119

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$10.470
50+
HK$8.700
250+
HK$7.670
500+
HK$7.210
1000+
HK$6.700
More Pricing...
Min: 5 / Mult: 5
4.7µH
7A
Shielded
6.5A
SRP5030HMT Series
-
0.0312ohm
± 20%
5.6mm
5.2mm
2.8mm
4064985

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$4.110
10+
HK$3.200
100+
HK$2.500
500+
HK$2.450
1000+
HK$1.890
More Pricing...
Min: 1 / Mult: 1
-
3.6A
Wirewound
-
-
-
0.0312ohm
-
-
6mm
-
4064986

RoHS

TAIYO YUDEN
Each (Supplied on Cut Tape)
Cut Tape
1+
HK$4.110
10+
HK$3.210
100+
HK$2.500
500+
HK$2.090
1000+
HK$1.940
More Pricing...
Min: 1 / Mult: 1
3µH
3.3A
Wirewound
5.6A
-
-
0.0312ohm
-
6mm
-
4.5mm
4688292
Each (Supplied on Cut Tape)
Cut Tape
1+
HK$5.740
50+
HK$4.640
100+
HK$3.810
250+
HK$3.460
500+
HK$3.050
More Pricing...
Min: 1 / Mult: 1
3.3µH
4A
Wirewound
6.5A
LCXN Series
2424 [6060 Metric]
0.0312ohm
± 30%
6mm
6mm
4.5mm
2544536

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
HK$3.470
5000+
HK$3.180
10000+
HK$3.120
Min: 1000 / Mult: 1000
3.3µH
3.3A
Shielded
4.3A
SLF Series
-
0.0312ohm
± 30%
7mm
7mm
5.5mm
1-5 of 5 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY