Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoSLF7055T-3R3N3R3-3PF
Order Code2544536
Product RangeSLF Series
Technical Datasheet
Product Information
ManufacturerTDK
Manufacturer Part NoSLF7055T-3R3N3R3-3PF
Order Code2544536
Product RangeSLF Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)3.3A
Inductor ConstructionShielded
Saturation Current (Isat)4.3A
Product RangeSLF Series
DC Resistance Max0.0312ohm
Inductance Tolerance± 30%
Product Length7mm
Product Width7mm
Product Height5.5mm
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
SLF Series
Inductance Tolerance
± 30%
Product Width
7mm
SVHC
Melamine (21-Jan-2025)
RMS Current (Irms)
3.3A
Saturation Current (Isat)
4.3A
DC Resistance Max
0.0312ohm
Product Length
7mm
Product Height
5.5mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Melamine (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.8