SMD Power Inductors:

10 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2062822

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$3.950
50+
HK$3.880
100+
HK$3.810
250+
HK$3.730
500+
HK$3.690
More Pricing...
Min: 1 / Mult: 1
220µH
500mA
Shielded
-
4500 Series
1.55ohm
± 20%
7.3mm
7.3mm
3.55mm
3370492

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$4.360
50+
HK$3.840
100+
HK$3.040
250+
HK$2.660
500+
HK$2.210
Min: 1 / Mult: 1
150µH
600mA
Shielded
-
-
1.55ohm
± 20%
12.95mm
9.4mm
5.21mm
2062822RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.810
250+
HK$3.730
500+
HK$3.690
1000+
HK$3.680
Min: 100 / Mult: 1
220µH
500mA
Shielded
-
4500 Series
1.55ohm
± 20%
7.3mm
7.3mm
3.55mm
2408031RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$10.510
250+
HK$9.880
500+
HK$6.420
1000+
HK$6.300
Min: 100 / Mult: 1
47µH
300mA
Shielded
380mA
LPS3015 Series
1.55ohm
± 20%
2.95mm
2.95mm
1.4mm
2408031

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$11.770
50+
HK$11.140
100+
HK$10.510
250+
HK$9.880
500+
HK$6.420
More Pricing...
Min: 1 / Mult: 1
47µH
300mA
Shielded
380mA
LPS3015 Series
1.55ohm
± 20%
2.95mm
2.95mm
1.4mm
3370492RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.040
250+
HK$2.660
500+
HK$2.210
Min: 100 / Mult: 1
150µH
600mA
Shielded
-
-
1.55ohm
± 20%
12.95mm
9.4mm
5.21mm
3370305

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
HK$2.790
5000+
HK$2.460
Min: 1000 / Mult: 1000
150µH
600mA
Shielded
-
-
1.55ohm
± 20%
12.95mm
9.4mm
5.21mm
4351108

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$7.070
10+
HK$5.820
50+
HK$5.310
100+
HK$4.790
200+
HK$4.400
More Pricing...
Min: 1 / Mult: 1
180µH
520mA
Shielded
350mA
SRR5228A Series
1.55ohm
± 20%
5.2mm
5.2mm
3.2mm
2408052RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$10.380
250+
HK$9.920
500+
HK$8.760
1000+
HK$7.820
Min: 100 / Mult: 1
56µH
320mA
Shielded
300mA
LPS3314 Series
1.55ohm
± 20%
3.3mm
3.3mm
1.3mm
2408052

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$12.730
50+
HK$11.410
100+
HK$10.380
250+
HK$9.920
500+
HK$8.760
More Pricing...
Min: 1 / Mult: 1
56µH
320mA
Shielded
300mA
LPS3314 Series
1.55ohm
± 20%
3.3mm
3.3mm
1.3mm
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY