Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoLPS3314-563MRCCopy
Manufacturer Standard Lead Time11 weeks
Order Code
Re-Reel2408052RL
Cut Tape2408052
Product RangeLPS3314 Series
Also Known AsLPS3314-563MRB
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | HK$12.590 | HK$12.59 |
| Total Price | HK$12.59 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | HK$12.590 |
| 50+ | HK$10.790 |
| 100+ | HK$9.510 |
| 250+ | HK$8.610 |
| 500+ | HK$7.910 |
| 1000+ | HK$7.290 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPS3314-563MRCCopy
Manufacturer Standard Lead Time11 weeks
Order Code
Re-Reel2408052RL
Cut Tape2408052
Product RangeLPS3314 Series
Also Known AsLPS3314-563MRB
Technical Datasheet
Inductance56µH
RMS Current (Irms)320mA
Inductor ConstructionShielded
Saturation Current (Isat)300mA
Product RangeLPS3314 Series
DC Resistance Max1.55ohm
Inductance Tolerance± 20%
Product Length3.3mm
Product Width3.3mm
Product Height1.3mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
56µH
Inductor Construction
Shielded
Product Range
LPS3314 Series
Inductance Tolerance
± 20%
Product Width
3.3mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
320mA
Saturation Current (Isat)
300mA
DC Resistance Max
1.55ohm
Product Length
3.3mm
Product Height
1.3mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000047