900nH SMD Power Inductors:

14 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2901796

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$11.600
50+
HK$8.420
250+
HK$6.450
500+
HK$6.090
1000+
HK$5.550
More Pricing...
Min: 5 / Mult: 5
900nH
11.2A
Shielded
10A
SRP4030FA Series
0.0101ohm
± 20%
4.1mm
4.1mm
2.8mm
2901796RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$8.420
250+
HK$6.450
500+
HK$6.090
1000+
HK$5.550
2000+
HK$5.450
More Pricing...
Min: 100 / Mult: 5
900nH
11.2A
Shielded
10A
SRP4030FA Series
0.0101ohm
± 20%
4.1mm
4.1mm
2.8mm
2836834

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$19.650
10+
HK$16.770
50+
HK$15.460
100+
HK$12.420
200+
HK$12.180
More Pricing...
Min: 1 / Mult: 1
900nH
11.2A
Shielded
10A
XEL4030 Series
0.0088ohm
± 20%
4mm
4mm
3.1mm
2836834RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$12.420
200+
HK$12.180
500+
HK$11.930
Min: 100 / Mult: 1
900nH
11.2A
Shielded
10A
XEL4030 Series
0.0088ohm
± 20%
4mm
4mm
3.1mm
4409945RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.540
250+
HK$2.500
500+
HK$2.130
1200+
HK$1.750
Min: 100 / Mult: 1
900nH
7.8A
-
11A
IFSC-3232DB-01 Series
0.006ohm
-
8mm
8mm
4.2mm
4409945

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$4.110
50+
HK$3.210
100+
HK$2.540
250+
HK$2.500
500+
HK$2.130
More Pricing...
Min: 1 / Mult: 1
900nH
7.8A
Semishielded
11A
IFSC-3232DB-01 Series
0.006ohm
± 30%
8mm
8mm
4.2mm
4413298RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$10.860
250+
HK$9.130
500+
HK$7.770
1000+
HK$7.760
2000+
HK$7.740
Min: 100 / Mult: 5
900nH
14A
-
15.6A
WE-XHMI Series
8500µohm
-
4.3mm
4.3mm
3mm
4360134

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$25.730
2+
HK$25.610
3+
HK$25.490
5+
HK$25.370
10+
HK$25.240
More Pricing...
Min: 1 / Mult: 1
900nH
24A
Shielded
28A
WE-HCI
0.0016ohm
± 20%
13mm
12.8mm
4.7mm
4413298

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$13.320
50+
HK$10.860
250+
HK$9.130
500+
HK$7.770
1000+
HK$7.760
More Pricing...
Min: 5 / Mult: 5
900nH
14A
Shielded
15.6A
WE-XHMI Series
8500µohm
± 20%
4.3mm
4.3mm
3mm
2408218RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$10.600
200+
HK$10.120
400+
HK$8.940
750+
HK$7.980
Min: 100 / Mult: 1
900nH
2.1A
Shielded
4A
LPS5030 Series
0.04ohm
± 20%
4.8mm
4.8mm
2.9mm
2408218

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$12.990
10+
HK$11.640
50+
HK$10.600
200+
HK$10.120
400+
HK$8.940
More Pricing...
Min: 1 / Mult: 1
900nH
2.1A
Shielded
4A
LPS5030 Series
0.04ohm
± 20%
4.8mm
4.8mm
2.9mm
4176529RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.360
250+
HK$2.230
500+
HK$1.970
1500+
HK$1.700
Min: 100 / Mult: 1
900nH
7.8A
Semishielded
8A
SRN6028C Series
8200µohm
± 30%
6mm
6mm
2.6mm
4176529

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$3.700
50+
HK$2.920
100+
HK$2.360
250+
HK$2.230
500+
HK$1.970
More Pricing...
Min: 1 / Mult: 1
900nH
7.8A
Semishielded
8A
SRN6028C Series
8200µohm
± 30%
6mm
6mm
2.6mm
2990324

RoHS

EATON ELECTRONICS
Each (Supplied on Cut Tape)
Cut Tape
1+
HK$36.500
2+
HK$35.000
3+
HK$33.500
5+
HK$32.000
10+
HK$30.500
More Pricing...
Min: 1 / Mult: 1
900nH
14A
Semishielded
28A
HCV1206 Series
0.0046ohm
10%
12.2mm
9.8mm
5.1mm
1-14 of 14 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY