2. Passive Components
                                                                                                    3. Inductors
                                                                                                    4. Power Inductors
                                                                                                    5. SMD Power Inductors
                                                                                                    Print Page

                                                                                                    LPS5030-901MRC

                                                                                                    Power Inductor (SMD), 900 nH, 2.1 A, Shielded, 4 A, LPS5030 Series

                                                                                                    COILCRAFT
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    COILCRAFT LPS5030-901MRC
                                                                                                    ManufacturerCOILCRAFT
                                                                                                    Manufacturer Part NoLPS5030-901MRC
                                                                                                    Order Code2408218
                                                                                                    Product RangeLPS5030 Series
                                                                                                    Also Known AsLPS5030-901MRB
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Packaging Options
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 10 week(s)

                                                                                                    Notify me when back in stock

                                                                                                    QuantityPrice
                                                                                                    1+HK$13.030
                                                                                                    10+HK$11.410
                                                                                                    50+HK$10.160
                                                                                                    200+HK$9.510
                                                                                                    400+HK$8.520
                                                                                                    750+HK$7.570
                                                                                                    Price for:Each (Supplied on Cut Tape)
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    HK$13.03
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                    This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                    Product Information

                                                                                                    COILCRAFT
                                                                                                    ManufacturerCOILCRAFT
                                                                                                    Manufacturer Part NoLPS5030-901MRC
                                                                                                    Order Code2408218
                                                                                                    Product RangeLPS5030 Series
                                                                                                    Also Known AsLPS5030-901MRB
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Inductance900nH
                                                                                                    RMS Current (Irms)2.1A
                                                                                                    Inductor ConstructionShielded
                                                                                                    Saturation Current (Isat)4A
                                                                                                    Product RangeLPS5030 Series
                                                                                                    DC Resistance Max0.04ohm
                                                                                                    Inductance Tolerance± 20%
                                                                                                    Product Length4.8mm
                                                                                                    Product Width4.8mm
                                                                                                    Product Height2.9mm
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Technical Specifications

                                                                                                    Inductance

                                                                                                    900nH

                                                                                                    Inductor Construction

                                                                                                    Shielded

                                                                                                    Product Range

                                                                                                    LPS5030 Series

                                                                                                    Inductance Tolerance

                                                                                                    ± 20%

                                                                                                    Product Width

                                                                                                    4.8mm

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    RMS Current (Irms)

                                                                                                    2.1A

                                                                                                    Saturation Current (Isat)

                                                                                                    4A

                                                                                                    DC Resistance Max

                                                                                                    0.04ohm

                                                                                                    Product Length

                                                                                                    4.8mm

                                                                                                    Product Height

                                                                                                    2.9mm

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    China
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:85045000
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
                                                                                                    Weight (kg):.000244