Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoVLCF5024T-150MR71-2
Order Code4354304
Product RangeVLCF Series
Technical Datasheet
162 In Stock
Need more?
162 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | HK$7.650 |
10+ | HK$6.480 |
50+ | HK$5.910 |
100+ | HK$5.330 |
200+ | HK$4.980 |
500+ | HK$4.620 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
HK$7.65
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoVLCF5024T-150MR71-2
Order Code4354304
Product RangeVLCF Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)1.66A
Inductor ConstructionShielded
Saturation Current (Isat)710mA
Product RangeVLCF Series
Inductor Case / Package2020 [5050 Metric]
DC Resistance Max0.152ohm
Inductance Tolerance± 20%
Product Length5mm
Product Width5mm
Product Height2.4mm
SVHCMelamine (21-Jan-2025)
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Product Range
VLCF Series
DC Resistance Max
0.152ohm
Product Length
5mm
Product Height
2.4mm
RMS Current (Irms)
1.66A
Saturation Current (Isat)
710mA
Inductor Case / Package
2020 [5050 Metric]
Inductance Tolerance
± 20%
Product Width
5mm
SVHC
Melamine (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Melamine (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00022