Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443936050068
Order Code4728801
Product RangeWE-XHMI Series
Technical Datasheet
267 In Stock
Need more?
267 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | HK$29.060 |
10+ | HK$26.500 |
25+ | HK$24.350 |
50+ | HK$22.880 |
100+ | HK$21.440 |
300+ | HK$19.660 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
HK$29.06
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443936050068
Order Code4728801
Product RangeWE-XHMI Series
Technical Datasheet
Inductance680nH
RMS Current (Irms)61.1A
Inductor ConstructionShielded
Saturation Current (Isat)68.5A
Product RangeWE-XHMI Series
Inductor Case / Package4540 [1110 Metric]
DC Resistance Max910µohm
Inductance Tolerance± 20%
Product Length11.3mm
Product Width10mm
Product Height10mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
680nH
Inductor Construction
Shielded
Product Range
WE-XHMI Series
DC Resistance Max
910µohm
Product Length
11.3mm
Product Height
10mm
RMS Current (Irms)
61.1A
Saturation Current (Isat)
68.5A
Inductor Case / Package
4540 [1110 Metric]
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00904