SMD Power Inductors:

12 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2288489RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$13.840
200+
HK$11.250
500+
HK$8.660
2500+
HK$8.290
5000+
HK$8.130
Min: 100 / Mult: 1
560µH
800mA
Shielded
1.24A
MSS1278 Series
0.8638ohm
± 10%
12.3mm
12.3mm
8.05mm
2288489

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$21.610
10+
HK$19.030
50+
HK$16.430
100+
HK$13.840
200+
HK$11.250
More Pricing...
Min: 1 / Mult: 1
560µH
800mA
Shielded
1.24A
MSS1278 Series
0.8638ohm
± 10%
12.3mm
12.3mm
8.05mm
2211537

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$16.690
10+
HK$16.120
50+
HK$14.550
100+
HK$13.070
200+
HK$11.640
More Pricing...
Min: 1 / Mult: 1
180µH
1.06A
Shielded
1.24A
WE-PD Series
0.29ohm
± 20%
12mm
12mm
6mm
1800411

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$6.330
10+
HK$6.200
50+
HK$5.750
100+
HK$5.290
200+
HK$4.660
More Pricing...
Min: 1 / Mult: 1
15µH
730mA
Unshielded
1.24A
WE-LQ Series
0.5ohm
± 20%
4.5mm
3.2mm
2.6mm
1800411RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.290
200+
HK$4.660
500+
HK$4.020
Min: 100 / Mult: 1
15µH
730mA
Unshielded
1.24A
WE-LQ Series
0.5ohm
± 20%
4.5mm
3.2mm
2.6mm
1636038

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$18.500
10+
HK$16.530
50+
HK$15.290
100+
HK$14.720
200+
HK$13.160
More Pricing...
Min: 1 / Mult: 1
47µH
1.17A
Unshielded
1.24A
WE-PD2 Series
0.18ohm
± 10%
7.8mm
7mm
5mm
2211537RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$13.070
200+
HK$11.640
500+
HK$10.200
Min: 100 / Mult: 1
180µH
1.06A
Shielded
1.24A
WE-PD Series
0.29ohm
± 20%
12mm
12mm
6mm
1636038RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$14.720
200+
HK$13.160
500+
HK$11.600
Min: 100 / Mult: 1
47µH
1.17A
Unshielded
1.24A
WE-PD2 Series
0.18ohm
± 10%
7.8mm
7mm
5mm
2288523RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$16.680
200+
HK$14.730
500+
HK$13.140
Min: 100 / Mult: 1
680µH
750µA
Shielded
1.24A
MSS1278T Series
1.162ohm
± 10%
12mm
12mm
7.8mm
2288523

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$21.410
10+
HK$19.180
50+
HK$17.460
100+
HK$16.680
200+
HK$14.730
More Pricing...
Min: 1 / Mult: 1
680µH
750µA
Shielded
1.24A
MSS1278T Series
1.162ohm
± 10%
12mm
12mm
7.8mm
3551598RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$13.320
200+
HK$12.460
500+
HK$11.600
Min: 100 / Mult: 1
47µH
1.17A
Unshielded
1.24A
WE-PD2A Series
0.18ohm
± 20%
7.8mm
7mm
5mm
3551598

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$16.690
10+
HK$14.880
50+
HK$13.810
100+
HK$13.320
200+
HK$12.460
More Pricing...
Min: 1 / Mult: 1
47µH
1.17A
Unshielded
1.24A
WE-PD2A Series
0.18ohm
± 20%
7.8mm
7mm
5mm
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY