Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1278T-684KLD
Order Code2288523
Product RangeMSS1278T Series
Also Known AsMSS1278T-684KLB
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | HK$21.410 |
10+ | HK$19.180 |
50+ | HK$17.460 |
100+ | HK$16.680 |
200+ | HK$14.730 |
500+ | HK$13.140 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
HK$21.41
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1278T-684KLD
Order Code2288523
Product RangeMSS1278T Series
Also Known AsMSS1278T-684KLB
Technical Datasheet
Inductance680µH
RMS Current (Irms)750µA
Inductor ConstructionShielded
Saturation Current (Isat)1.24A
Product RangeMSS1278T Series
DC Resistance Max1.162ohm
Inductance Tolerance± 10%
Product Length12mm
Product Width12mm
Product Height7.8mm
Technical Specifications
Inductance
680µH
Inductor Construction
Shielded
Product Range
MSS1278T Series
Inductance Tolerance
± 10%
Product Width
12mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
750µA
Saturation Current (Isat)
1.24A
DC Resistance Max
1.162ohm
Product Length
12mm
Product Height
7.8mm
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
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0046