SMD Power Inductors:

23 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2287206

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$12.270
10+
HK$12.030
50+
HK$11.780
200+
HK$11.540
400+
HK$11.290
More Pricing...
Min: 1 / Mult: 1
100µH
500mA
Unshielded
310mA
DO1608C Series
1.27ohm
± 20%
6.6mm
4.45mm
2.92mm
1864489

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$5.560
50+
HK$3.240
100+
HK$2.790
250+
HK$2.400
500+
HK$2.120
More Pricing...
Min: 1 / Mult: 1
680µH
340mA
Shielded
310mA
MCSDRH73B Series
3.744ohm
± 20%
7.3mm
7.3mm
3.55mm
3604444

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.130
50+
HK$2.260
250+
HK$1.860
500+
HK$1.710
1000+
HK$1.560
More Pricing...
Min: 5 / Mult: 5
68µH
470mA
Shielded
310mA
LQH3NPH_ME Series
1.38ohm
± 20%
3mm
3mm
1.4mm
1636122

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$18.090
10+
HK$17.270
50+
HK$15.540
100+
HK$14.390
200+
HK$14.060
More Pricing...
Min: 1 / Mult: 1
100µH
300mA
Unshielded
310mA
WE-PD4 Series
1.27ohm
± 20%
6.6mm
4.45mm
2.92mm
1864489RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.790
250+
HK$2.400
500+
HK$2.120
1350+
HK$1.970
Min: 100 / Mult: 5
680µH
340mA
Shielded
310mA
MCSDRH73B Series
3.744ohm
± 20%
7.3mm
7.3mm
3.55mm
2333886

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$4.530
50+
HK$4.260
100+
HK$4.150
250+
HK$4.040
500+
HK$3.930
More Pricing...
Min: 1 / Mult: 1
220µH
200mA
Shielded
310mA
SRR0603 Series
2.7ohm
± 10%
6.5mm
6.5mm
3.3mm
2287206RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$11.780
200+
HK$11.540
400+
HK$11.290
750+
HK$11.050
Min: 100 / Mult: 1
100µH
500mA
Unshielded
310mA
DO1608C Series
1.27ohm
± 20%
6.6mm
4.45mm
2.92mm
1636122RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$14.390
200+
HK$14.060
500+
HK$13.730
Min: 100 / Mult: 1
100µH
300mA
Unshielded
310mA
WE-PD4 Series
1.27ohm
± 20%
6.6mm
4.45mm
2.92mm
2333886RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.150
250+
HK$4.040
500+
HK$3.930
1000+
HK$3.820
Min: 100 / Mult: 1
220µH
200mA
Shielded
310mA
SRR0603 Series
2.7ohm
± 10%
6.5mm
6.5mm
3.3mm
3604444RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$2.260
250+
HK$1.860
500+
HK$1.710
1000+
HK$1.560
2000+
HK$1.520
Min: 100 / Mult: 5
68µH
470mA
Shielded
310mA
LQH3NPH_ME Series
1.38ohm
± 20%
3mm
3mm
1.4mm
3678412

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.960
50+
HK$1.940
250+
HK$1.510
500+
HK$1.390
1000+
HK$1.260
More Pricing...
Min: 5 / Mult: 5
68µH
470mA
Unshielded
310mA
LQH3NPN_ME Series
1.38ohm
± 20%
3mm
3mm
1.4mm
3678412RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.940
250+
HK$1.510
500+
HK$1.390
1000+
HK$1.260
2000+
HK$1.180
Min: 100 / Mult: 5
68µH
470mA
Unshielded
310mA
LQH3NPN_ME Series
1.38ohm
± 20%
3mm
3mm
1.4mm
4071568

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$1.900
50+
HK$1.580
100+
HK$1.300
250+
HK$1.270
500+
HK$1.240
More Pricing...
Min: 1 / Mult: 1
1.5mH
-
Unshielded
310mA
LD2-HV Series
5.5ohm
± 20%
7.8mm
7mm
5mm
4071568RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.300
250+
HK$1.270
500+
HK$1.240
1000+
HK$1.210
Min: 100 / Mult: 1
1.5mH
-
Unshielded
310mA
LD2-HV Series
5.5ohm
± 20%
7.8mm
7mm
5mm
4380826

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$6.170
10+
HK$4.800
50+
HK$4.270
100+
HK$3.730
200+
HK$3.070
More Pricing...
Min: 1 / Mult: 1
33µH
-
Unshielded
310mA
3627 Series
1ohm
± 10%
4.5mm
3.2mm
2.6mm
4572672RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$2.180
250+
HK$1.630
500+
HK$1.420
1500+
HK$1.200
3000+
HK$0.949
Min: 100 / Mult: 5
330µH
230mA
-
310mA
-
5.88ohm
-
4mm
4mm
1.8mm
4572672

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.640
50+
HK$2.180
250+
HK$1.630
500+
HK$1.420
1500+
HK$1.200
More Pricing...
Min: 5 / Mult: 5
330µH
230mA
Shielded
310mA
IFSC1616AH-01 Series
5.88ohm
± 20%
4mm
4mm
1.8mm
2333826

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$8.880
10+
HK$7.330
50+
HK$6.680
100+
HK$6.030
200+
HK$5.610
More Pricing...
Min: 1 / Mult: 1
15µH
800mA
Shielded
310mA
SRR6603 Series
0.09ohm
± 20%
6.6mm
4.4mm
3mm
2333826RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.030
200+
HK$5.610
600+
HK$5.180
Min: 100 / Mult: 1
15µH
800mA
Shielded
310mA
SRR6603 Series
0.09ohm
± 20%
6.6mm
4.4mm
3mm
2677196

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.210
50+
HK$2.620
250+
HK$2.090
500+
HK$1.920
1500+
HK$1.740
More Pricing...
Min: 5 / Mult: 5
150µH
270mA
Semishielded
310mA
SRN4018TA Series
1.97ohm
± 20%
4mm
4mm
1.8mm
2677196RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$2.620
250+
HK$2.090
500+
HK$1.920
1500+
HK$1.740
3000+
HK$1.620
Min: 100 / Mult: 5
150µH
270mA
Semishielded
310mA
SRN4018TA Series
1.97ohm
± 20%
4mm
4mm
1.8mm
1362065

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$4.980
10+
HK$4.140
100+
HK$3.650
500+
HK$3.430
1000+
HK$3.190
More Pricing...
Min: 1 / Mult: 1
100µH
320mA
Shielded
310mA
SRU5018 Series
0.62ohm
± 30%
5.2mm
5.2mm
1.8mm
1362065RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
HK$3.650
500+
HK$3.430
1000+
HK$3.190
2000+
HK$2.910
Min: 150 / Mult: 1
100µH
320mA
Shielded
310mA
SRU5018 Series
0.62ohm
± 30%
5.2mm
5.2mm
1.8mm
1-23 of 23 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY