Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRU5018-101YCopy
Order Code1362065
Product RangeSRU5018 Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRU5018-101YCopy
Order Code1362065
Product RangeSRU5018 Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)320mA
Inductor ConstructionShielded
Saturation Current (Isat)310mA
Product RangeSRU5018 Series
DC Resistance Max0.62ohm
Inductance Tolerance± 30%
Product Length5.2mm
Product Width5.2mm
Product Height1.8mm
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Product Range
SRU5018 Series
Inductance Tolerance
± 30%
Product Width
5.2mm
RMS Current (Irms)
320mA
Saturation Current (Isat)
310mA
DC Resistance Max
0.62ohm
Product Length
5.2mm
Product Height
1.8mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045020
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00094
