SMD Power Inductors:

17 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1612710

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$5.180
50+
HK$4.550
100+
HK$4.330
250+
HK$4.120
500+
HK$3.900
More Pricing...
Min: 1 / Mult: 1
47µH
500mA
Shielded
730mA
SRR0603 Series
-
0.55ohm
± 10%
6.5mm
6.5mm
3.3mm
1612710RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.330
250+
HK$4.120
500+
HK$3.900
1000+
HK$3.680
Min: 100 / Mult: 1
47µH
500mA
Shielded
730mA
SRR0603 Series
-
0.55ohm
± 10%
6.5mm
6.5mm
3.3mm
2766763

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.220
50+
HK$1.700
250+
HK$1.470
500+
HK$1.460
1000+
HK$1.450
More Pricing...
Min: 5 / Mult: 5
6.8µH
930mA
Shielded
730mA
VLS-CX-1 Series
-
0.582ohm
± 20%
2mm
1.6mm
1mm
2766763RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.700
250+
HK$1.470
500+
HK$1.460
1000+
HK$1.450
2000+
HK$1.440
Min: 100 / Mult: 5
6.8µH
930mA
Shielded
730mA
VLS-CX-1 Series
-
0.582ohm
± 20%
2mm
1.6mm
1mm
4065863

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$6.830
10+
HK$6.700
50+
HK$5.710
100+
HK$5.220
200+
HK$4.790
More Pricing...
Min: 1 / Mult: 1
47µH
390mA
Unshielded
730mA
WE-LQ Series
-
1.5ohm
± 10%
4.5mm
3.2mm
2.6mm
4144812RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$3.790
250+
HK$2.940
500+
HK$2.720
1000+
HK$2.500
2000+
HK$2.450
Min: 100 / Mult: 5
100µH
750mA
Shielded
730mA
VLS-EX-D Series
-
0.8ohm
± 20%
5mm
5.3mm
3mm
4167242RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.650
250+
HK$3.380
500+
HK$3.190
1000+
HK$2.900
Min: 100 / Mult: 1
22µH
940mA
Shielded
730mA
SLF Series
-
0.122ohm
± 20%
6mm
6mm
2.5mm
4065863RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.220
200+
HK$4.790
500+
HK$4.350
Min: 100 / Mult: 1
47µH
390mA
Unshielded
730mA
WE-LQ Series
-
1.5ohm
± 10%
4.5mm
3.2mm
2.6mm
4144812

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$5.840
50+
HK$3.790
250+
HK$2.940
500+
HK$2.720
1000+
HK$2.500
More Pricing...
Min: 5 / Mult: 5
100µH
750mA
Shielded
730mA
VLS-EX-D Series
-
0.8ohm
± 20%
5mm
5.3mm
3mm
4246556

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.210
50+
HK$2.630
250+
HK$2.170
500+
HK$1.980
1000+
HK$1.780
More Pricing...
Min: 5 / Mult: 5
18µH
1.1A
Semishielded
730mA
SRN3015BTA Series
-
0.456ohm
± 20%
3mm
3mm
1.3mm
4246556RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$2.630
250+
HK$2.170
500+
HK$1.980
1000+
HK$1.780
2000+
HK$1.690
Min: 100 / Mult: 5
18µH
1.1A
Semishielded
730mA
SRN3015BTA Series
-
0.456ohm
± 20%
3mm
3mm
1.3mm
4167242

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$6.080
50+
HK$4.680
100+
HK$3.650
250+
HK$3.380
500+
HK$3.190
More Pricing...
Min: 1 / Mult: 1
22µH
940mA
Shielded
730mA
SLF Series
-
0.122ohm
± 20%
6mm
6mm
2.5mm
4048034

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$2.060
10+
HK$1.580
100+
HK$1.230
500+
HK$1.040
1000+
HK$0.839
More Pricing...
Min: 1 / Mult: 1
-
-
-
730mA
LSQPA Series
1210 [3225 Metric]
-
± 10%
-
2.5mm
2.5mm
2846709

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$2.970
100+
HK$2.210
500+
HK$2.080
1000+
HK$2.040
2000+
HK$2.000
More Pricing...
Min: 10 / Mult: 10
15µH
850mA
Shielded
730mA
L-DWI Series
1210 [3225 Metric]
0.195ohm
± 20%
3.2mm
2.5mm
2.5mm
2846709RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.210
500+
HK$2.080
1000+
HK$2.040
2000+
HK$2.000
4000+
HK$1.960
Min: 100 / Mult: 1
15µH
850mA
Shielded
730mA
L-DWI Series
1210 [3225 Metric]
0.195ohm
± 20%
3.2mm
2.5mm
2.5mm
2408199

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$14.820
50+
HK$14.160
100+
HK$13.500
250+
HK$12.840
500+
HK$8.520
More Pricing...
Min: 1 / Mult: 1
22µH
600mA
Shielded
730mA
LPS5015 Series
-
0.675ohm
± 20%
4.8mm
4.8mm
1.4mm
2408199RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$13.500
250+
HK$12.840
500+
HK$8.520
1000+
HK$8.350
Min: 100 / Mult: 1
22µH
600mA
Shielded
730mA
LPS5015 Series
-
0.675ohm
± 20%
4.8mm
4.8mm
1.4mm
1-17 of 17 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY