Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoLPS5015-223MRCCopy
Manufacturer Standard Lead Time12 weeks
Order Code
Re-Reel2408199RL
Cut Tape2408199
Product RangeLPS5015 Series
Also Known AsLPS5015-223MRB
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | HK$12.470 | HK$12.47 |
| Total Price | HK$12.47 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | HK$12.470 |
| 50+ | HK$10.910 |
| 100+ | HK$9.040 |
| 250+ | HK$8.110 |
| 500+ | HK$7.480 |
| 1000+ | HK$6.980 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPS5015-223MRCCopy
Manufacturer Standard Lead Time12 weeks
Order Code
Re-Reel2408199RL
Cut Tape2408199
Product RangeLPS5015 Series
Also Known AsLPS5015-223MRB
Technical Datasheet
Inductance22µH
RMS Current (Irms)600mA
Inductor ConstructionShielded
Saturation Current (Isat)730mA
Product RangeLPS5015 Series
DC Resistance Max0.675ohm
Inductance Tolerance± 20%
Product Length4.8mm
Product Width4.8mm
Product Height1.4mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
LPS5015 Series
Inductance Tolerance
± 20%
Product Width
4.8mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
600mA
Saturation Current (Isat)
730mA
DC Resistance Max
0.675ohm
Product Length
4.8mm
Product Height
1.4mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000107