100MHz SMD Power Inductors:

14 Products Found
Find a huge range of 100MHz SMD Power Inductors at e絡盟 Hong Kong. We stock a wide range of SMD Power Inductors, such as 20MHz, 30MHz, 15MHz & 100MHz SMD Power Inductors from the worlds top manufacturers including: Murata
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Self Resonant Frequency
Inductor Construction
Saturation Current (Isat)
DC Current Rating
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2219242

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.920
50+
HK$2.420
250+
HK$2.000
500+
HK$1.760
1000+
HK$1.520
More Pricing...
Total:HK$14.60
Min: 5 / Mult: 5
1µH
2.5A
100MHz
Shielded
3A
2.5A
LQH32PN_NC Series
1210 [3225 Metric]
0.036ohm
± 30%
Ferrite
3.2mm
2.5mm
1.55mm
9522174

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$1.980
50+
HK$1.620
250+
HK$1.340
500+
HK$1.230
1000+
HK$1.110
More Pricing...
Total:HK$9.90
Min: 5 / Mult: 5
1µH
1A
100MHz
Shielded
-
1A
LQH32CN_33 Series
1210 [3225 Metric]
0.06ohm
± 20%
Ferrite
3.2mm
2.5mm
2mm
2470298

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$1.980
50+
HK$1.610
250+
HK$1.350
500+
HK$1.240
1000+
HK$1.130
More Pricing...
Total:HK$9.90
Min: 5 / Mult: 5
1µH
2.05A
100MHz
Shielded
2.3A
2.3A
LQH32PN_N0 Series
1210 [3225 Metric]
0.045ohm
± 30%
Ferrite
3.2mm
2.5mm
1.55mm
9522174RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.620
250+
HK$1.340
500+
HK$1.230
1000+
HK$1.110
2000+
HK$1.070
Total:HK$162.00
Min: 100 / Mult: 1
1µH
1A
100MHz
Shielded
-
1A
LQH32CN_33 Series
1210 [3225 Metric]
0.06ohm
± 20%
Ferrite
3.2mm
2.5mm
2mm
1515463RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.880
200+
HK$1.740
500+
HK$1.600
Total:HK$188.00
Min: 100 / Mult: 1
1µH
1.08A
100MHz
Unshielded
-
1.08A
LQH43CN_03 Series
1812 [4532 Metric]
0.08ohm
± 20%
Ferrite
4.5mm
3.2mm
2.6mm
1515463

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$2.750
10+
HK$2.270
50+
HK$2.080
100+
HK$1.880
200+
HK$1.740
More Pricing...
Total:HK$2.75
Min: 1 / Mult: 1
1µH
1.08A
100MHz
Unshielded
-
1.08A
LQH43CN_03 Series
1812 [4532 Metric]
0.08ohm
± 20%
Ferrite
4.5mm
3.2mm
2.6mm
2219278

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$3.430
10+
HK$2.840
50+
HK$2.600
100+
HK$2.360
200+
HK$2.220
More Pricing...
Total:HK$3.43
Min: 1 / Mult: 1
1µH
3.3A
100MHz
Unshielded
3.4A
3.4A
LQH43PN_26 Series
1812 [4532 Metric]
0.026ohm
± 30%
Ferrite
4.5mm
3.2mm
2.6mm
2219250

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.920
50+
HK$2.420
250+
HK$2.000
500+
HK$1.810
1000+
HK$1.620
More Pricing...
Total:HK$14.60
Min: 5 / Mult: 5
470nH
2.9A
100MHz
Shielded
4.4A
2.9A
LQH32PN_NC Series
1210 [3225 Metric]
0.024ohm
± 30%
Ferrite
3.2mm
2.5mm
1.55mm
2219278RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.360
200+
HK$2.220
500+
HK$2.080
Total:HK$236.00
Min: 100 / Mult: 10
1µH
3.3A
100MHz
Unshielded
3.4A
3.4A
LQH43PN_26 Series
1812 [4532 Metric]
0.026ohm
± 30%
Ferrite
4.5mm
3.2mm
2.6mm
2470298RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.610
250+
HK$1.350
500+
HK$1.240
1000+
HK$1.130
2000+
HK$1.020
Total:HK$161.00
Min: 100 / Mult: 1
1µH
2.05A
100MHz
Shielded
2.3A
2.3A
LQH32PN_N0 Series
1210 [3225 Metric]
0.045ohm
± 30%
Ferrite
3.2mm
2.5mm
1.55mm
2219250RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$2.420
250+
HK$2.000
500+
HK$1.810
1000+
HK$1.620
2000+
HK$1.530
Total:HK$242.00
Min: 100 / Mult: 5
470nH
2.9A
100MHz
Shielded
4.4A
2.9A
LQH32PN_NC Series
1210 [3225 Metric]
0.024ohm
± 30%
Ferrite
3.2mm
2.5mm
1.55mm
2219242RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$2.420
250+
HK$2.000
500+
HK$1.760
1000+
HK$1.520
2000+
HK$1.460
Total:HK$242.00
Min: 100 / Mult: 10
1µH
2.5A
100MHz
Shielded
3A
2.5A
LQH32PN_NC Series
1210 [3225 Metric]
0.036ohm
± 30%
Ferrite
3.2mm
2.5mm
1.55mm
4307137RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$2.370
250+
HK$1.940
500+
HK$1.890
1500+
HK$1.840
3000+
HK$1.740
Total:HK$237.00
Min: 100 / Mult: 5
1µH
2.3A
100MHz
Shielded
2.13A
2.1A
LQH2HPH_GR
-
0.068ohm
± 20%
Ferrite
2.5mm
2mm
0.9mm
4307137

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.260
50+
HK$2.370
250+
HK$1.940
500+
HK$1.890
1500+
HK$1.840
More Pricing...
Total:HK$16.30
Min: 5 / Mult: 5
1µH
2.3A
100MHz
Shielded
2.13A
2.1A
LQH2HPH_GR
-
0.068ohm
± 20%
Ferrite
2.5mm
2mm
0.9mm
1-14 of 14 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY