Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Passive Components
                                                                                                    3. Inductors
                                                                                                    4. RF Inductors
                                                                                                    5. Axial Leaded High Frequency Inductors
                                                                                                    Print Page

                                                                                                    1582 2.2UH 1.8A

                                                                                                    RF Choke, RF Choke, 1582 Series, 2.2 µH, 1.8 A, ± 10%

                                                                                                    FERROPERM
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    FERROPERM 1582 2.2UH 1.8A
                                                                                                    ManufacturerFERROPERM
                                                                                                    Manufacturer Part No1582 2.2UH 1.8A
                                                                                                    Order Code1186787
                                                                                                    Product Range1582 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    60 In Stock

                                                                                                    Need more?

                                                                                                    60 Delivery in 3-4 Business Days(UK stock)
                                                                                                    QuantityPrice
                                                                                                    1+HK$21.730
                                                                                                    5+HK$18.040
                                                                                                    10+HK$15.260
                                                                                                    20+HK$13.350
                                                                                                    40+HK$11.380
                                                                                                    100+HK$10.360
                                                                                                    500+HK$9.620
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    HK$21.73
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                    This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                    Product Information

                                                                                                    FERROPERM
                                                                                                    ManufacturerFERROPERM
                                                                                                    Manufacturer Part No1582 2.2UH 1.8A
                                                                                                    Order Code1186787
                                                                                                    Product Range1582 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product Range1582 Series
                                                                                                    Inductance2.2µH
                                                                                                    DC Current Rating1.8A
                                                                                                    DC Resistance Max-
                                                                                                    Inductance Tolerance± 10%
                                                                                                    Self Resonant Frequency-

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    1582 Series

                                                                                                    DC Current Rating

                                                                                                    1.8A

                                                                                                    Inductance Tolerance

                                                                                                    ± 10%

                                                                                                    Inductance

                                                                                                    2.2µH

                                                                                                    DC Resistance Max

                                                                                                    -

                                                                                                    Self Resonant Frequency

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    Great Britain
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:85045000
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.088
                                                                                                    Customer Service
                                                                                                    Sales +852 2268 9888
                                                                                                    Technical +852 2268 9878
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
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
                                                                                                    e絡盟 is a trading name of eluomeng Limited.
                                                                                                    Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.