Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Passive Components
                                                                                                    3. Inductors
                                                                                                    4. RF Inductors
                                                                                                    5. Axial Leaded High Frequency Inductors
                                                                                                    Print Page

                                                                                                    B78108E1472K000

                                                                                                    RF Choke, B78108E BC+ Series, 4.7 µH, 2.75 A, 0.085 ohm, ± 10%, 35 MHz

                                                                                                    EPCOS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    EPCOS B78108E1472K000
                                                                                                    ManufacturerEPCOS
                                                                                                    Manufacturer Part NoB78108E1472K000
                                                                                                    Order Code2775510
                                                                                                    Product RangeB78108E BC+ Series
                                                                                                    Also Known AsB78108E1472K009
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    9 In Stock

                                                                                                    Need more?

                                                                                                    9 Delivery in 3-4 Business Days(UK stock)
                                                                                                    Available until stock is exhausted
                                                                                                    QuantityPrice
                                                                                                    10+HK$1.870
                                                                                                    100+HK$1.540
                                                                                                    500+HK$1.340
                                                                                                    1000+HK$1.270
                                                                                                    2500+HK$1.190
                                                                                                    5000+HK$1.180
                                                                                                    Price for:Each (Supplied on Cut Tape)
                                                                                                    Maximum available is 9
                                                                                                    Minimum: 10
                                                                                                    Multiple: 10
                                                                                                    HK$18.70
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                    This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                    Product Information

                                                                                                    EPCOS
                                                                                                    ManufacturerEPCOS
                                                                                                    Manufacturer Part NoB78108E1472K000
                                                                                                    Order Code2775510
                                                                                                    Product RangeB78108E BC+ Series
                                                                                                    Also Known AsB78108E1472K009
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product RangeB78108E BC+ Series
                                                                                                    Inductance4.7µH
                                                                                                    DC Current Rating2.75A
                                                                                                    DC Resistance Max0.085ohm
                                                                                                    Inductance Tolerance± 10%
                                                                                                    Self Resonant Frequency35MHz
                                                                                                    SVHCLead (25-Jun-2025)

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    B78108E BC+ Series

                                                                                                    DC Current Rating

                                                                                                    2.75A

                                                                                                    Inductance Tolerance

                                                                                                    ± 10%

                                                                                                    SVHC

                                                                                                    Lead (25-Jun-2025)

                                                                                                    Inductance

                                                                                                    4.7µH

                                                                                                    DC Resistance Max

                                                                                                    0.085ohm

                                                                                                    Self Resonant Frequency

                                                                                                    35MHz

                                                                                                    Technical Docs (3)

                                                                                                    Product Change Notice EN

                                                                                                    EOL Notices EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    Hungary
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:85045000
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:Lead (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.00038
                                                                                                    Customer Service
                                                                                                    Sales +852 2268 9888
                                                                                                    Technical +852 2268 9878
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
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
                                                                                                    e絡盟 is a trading name of eluomeng Limited.
                                                                                                    Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.