Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB78108S1335J000
Order Code608634
Product RangeB78108S BC Series
Also Known AsB78108S1335J
Technical Datasheet
9,519 In Stock
Need more?
10 Delivery in 1-2 Business Days(SG stock)
9509 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | HK$1.710 |
| 100+ | HK$1.410 |
| 500+ | HK$1.230 |
| 1000+ | HK$1.160 |
| 2500+ | HK$1.130 |
| 5000+ | HK$1.090 |
Price for:Each
Minimum: 10
Multiple: 10
HK$17.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB78108S1335J000
Order Code608634
Product RangeB78108S BC Series
Also Known AsB78108S1335J
Technical Datasheet
Product RangeB78108S BC Series
Inductance3.3mH
DC Current Rating62mA
DC Resistance Max59.5ohm
Inductance Tolerance± 5%
Self Resonant Frequency900kHz
SVHCLead (25-Jun-2025)
Product Overview
The EPCOS B78108S series are axial leaded bobbin core (BC) RF chokes for general purpose applications. These chokes are made up of large ferrite drum core with enamel copper wire winding and flame retardant lacquer coating. The B78108S series RF chokes are suitable for RF blocking, filtering, decoupling, interference suppression, antenna systems and energy saving lamps.
- Selectable inductance value from 1μH to 4700μH
- Rated current ranges from 55mA to 1.2A
- ±5% and ±10% tolerance
- Climatic category 55/125/56, IEC 60068-1
- Suitable for wave soldering
- Base material copper
- Electroplated with nickel and pure tin
Applications
Industrial, Consumer Electronics, Portable Devices, Power Management
Technical Specifications
Product Range
B78108S BC Series
DC Current Rating
62mA
Inductance Tolerance
± 5%
SVHC
Lead (25-Jun-2025)
Inductance
3.3mH
DC Resistance Max
59.5ohm
Self Resonant Frequency
900kHz
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00038