Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Passive Components
                                                                                                    3. Inductors
                                                                                                    4. RF Inductors
                                                                                                    5. Axial Leaded High Frequency Inductors
                                                                                                    Print Page

                                                                                                    B78108T1332K000

                                                                                                    INDUCTOR, AXIAL 3.3UH

                                                                                                    EPCOS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    EPCOS B78108T1332K000
                                                                                                    ManufacturerEPCOS
                                                                                                    Manufacturer Part NoB78108T1332K000
                                                                                                    Order Code513404
                                                                                                    Product RangeB78108T MCC Series
                                                                                                    Also Known AsB78108T1332K
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Stocked

                                                                                                    Product Information

                                                                                                    EPCOS
                                                                                                    ManufacturerEPCOS
                                                                                                    Manufacturer Part NoB78108T1332K000
                                                                                                    Order Code513404
                                                                                                    Product RangeB78108T MCC Series
                                                                                                    Also Known AsB78108T1332K
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product RangeB78108T MCC Series
                                                                                                    Inductance3.3µH
                                                                                                    DC Current Rating900mA
                                                                                                    DC Resistance Max0.29ohm
                                                                                                    Inductance Tolerance± 10%
                                                                                                    Self Resonant Frequency115MHz

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    B78108T MCC Series

                                                                                                    DC Current Rating

                                                                                                    900mA

                                                                                                    Inductance Tolerance

                                                                                                    ± 10%

                                                                                                    Inductance

                                                                                                    3.3µH

                                                                                                    DC Resistance Max

                                                                                                    0.29ohm

                                                                                                    Self Resonant Frequency

                                                                                                    115MHz

                                                                                                    Technical Docs (3)

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    EOL Notices EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    Germany
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:85045020
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.003
                                                                                                    Customer Service
                                                                                                    Sales +852 2268 9888
                                                                                                    Technical +852 2268 9878
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
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
                                                                                                    e絡盟 is a trading name of eluomeng Limited.
                                                                                                    Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.