Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82476B1222M000
Order Code1644618
Product RangeB82476B1 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | HK$8.510 |
10+ | HK$6.840 |
100+ | HK$5.960 |
500+ | HK$5.710 |
1000+ | HK$5.300 |
2000+ | HK$4.860 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
HK$8.51
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82476B1222M000
Order Code1644618
Product RangeB82476B1 Series
Technical Datasheet
Inductance2.2µH
DC Resistance Max0.0105ohm
Self Resonant Frequency-
DC Current Rating6.1A
Inductor Case / Package-
Product RangeB82476B1 Series
Inductance Tolerance± 20%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length12.95mm
Product Width9.4mm
Product Height5.08mm
Technical Specifications
Inductance
2.2µH
Self Resonant Frequency
-
Inductor Case / Package
-
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
9.4mm
SVHC
No SVHC (21-Jan-2025)
DC Resistance Max
0.0105ohm
DC Current Rating
6.1A
Product Range
B82476B1 Series
Inductor Construction
Unshielded
Product Length
12.95mm
Product Height
5.08mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002