Wirewound Inductors:

7 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2860392

RoHS

Each
1+
HK$2.720
5+
HK$1.820
Min: 1 / Mult: 1
-
30mohm
-
-
0806 [2016 Metric]
MCOIL ME Series
-
Shielded
-
2mm
1.6mm
-
9796843

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$1.320
10+
HK$1.070
100+
HK$0.880
500+
HK$0.782
1000+
HK$0.683
More Pricing...
Min: 1 / Mult: 1
-
0.82ohm
-
-
0806 [2016 Metric]
CB Series
-
Unshielded
-
-
-
1.6mm
2860526

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$1.400
10+
HK$1.170
100+
HK$0.962
500+
HK$0.876
1000+
HK$0.790
More Pricing...
Min: 1 / Mult: 1
-
0.105ohm
-
-
0806 [2016 Metric]
MCOIL MA-H Series
-
Shielded
Metal
-
1.6mm
1mm
3217743

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$1.900
50+
HK$1.530
250+
HK$1.290
500+
HK$1.180
1500+
HK$1.070
More Pricing...
Min: 1 / Mult: 1
-
0.052ohm
-
3.3A
0806 [2016 Metric]
-
-
-
Metal
-
1.6mm
1mm
3217742

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$2.390
50+
HK$1.980
250+
HK$1.450
500+
HK$1.330
1500+
HK$1.210
More Pricing...
Min: 1 / Mult: 1
-
100mohm
-
2.3A
0806 [2016 Metric]
MCOIL ME-H Series
-
-
Metal
-
1.6mm
1mm
8031022

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.720
50+
HK$2.380
250+
HK$1.970
500+
HK$1.770
1000+
HK$1.630
More Pricing...
Min: 5 / Mult: 5
22µH
1ohm
16MHz
105mA
0806 [2016 Metric]
LB Series
10%
Unshielded
Ferrite
2mm
1.6mm
1.6mm
8031204

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$0.987
50+
HK$0.798
250+
HK$0.658
500+
HK$0.584
1000+
HK$0.510
More Pricing...
Min: 5 / Mult: 5
100µH
8ohm
8MHz
75mA
0806 [2016 Metric]
LB Series
20%
Unshielded
Ferrite
2mm
1.6mm
1.6mm
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY