Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoMEKK2016H2R2M
Order Code3217742
Product RangeMCOIL ME-H Series
Technical Datasheet
140 In Stock
Need more?
140 Delivery in 4-5 Business Days(US stock)
Quantity | Price |
---|---|
1+ | HK$2.390 |
50+ | HK$1.980 |
250+ | HK$1.450 |
500+ | HK$1.330 |
1500+ | HK$1.210 |
3000+ | HK$1.100 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
HK$2.39
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoMEKK2016H2R2M
Order Code3217742
Product RangeMCOIL ME-H Series
Technical Datasheet
DC Resistance Max100mohm
Self Resonant Frequency-
DC Current Rating2.3A
Inductor Case / Package0806 [2016 Metric]
Product RangeMCOIL ME-H Series
Core MaterialMetal
Product Width1.6mm
Product Height1mm
Technical Specifications
DC Resistance Max
100mohm
DC Current Rating
2.3A
Product Range
MCOIL ME-H Series
Product Width
1.6mm
Self Resonant Frequency
-
Inductor Case / Package
0806 [2016 Metric]
Core Material
Metal
Product Height
1mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536