Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Passive Components
                                                                                                    3. Inductors
                                                                                                    4. RF Inductors
                                                                                                    5. Wirewound Inductors
                                                                                                    Print Page

                                                                                                    VLCF4018T-6R8NR94-2

                                                                                                    Wirewound Inductor, Wound Ferrite, 6.8 µH, 0.124 ohm, 1.55 A, VLCF Series

                                                                                                    TDK
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    TDK VLCF4018T-6R8NR94-2
                                                                                                    ManufacturerTDK
                                                                                                    Manufacturer Part NoVLCF4018T-6R8NR94-2
                                                                                                    Order Code2544555
                                                                                                    Product RangeVLCF Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Packaging Options
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 22 week(s)

                                                                                                    Notify me when back in stock

                                                                                                    QuantityPrice
                                                                                                    1000+HK$3.620
                                                                                                    5000+HK$3.170
                                                                                                    10000+HK$2.620
                                                                                                    Price for:Each (Supplied on Full Reel)
                                                                                                    Minimum: 1000
                                                                                                    Multiple: 1000
                                                                                                    HK$3,620.00
                                                                                                    Add Part No. / Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                    This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                    Product Information

                                                                                                    TDK
                                                                                                    ManufacturerTDK
                                                                                                    Manufacturer Part NoVLCF4018T-6R8NR94-2
                                                                                                    Order Code2544555
                                                                                                    Product RangeVLCF Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Inductance6.8µH
                                                                                                    DC Resistance Max0.124ohm
                                                                                                    RMS Current (Irms)1.55A
                                                                                                    Self Resonant Frequency-
                                                                                                    DC Current Rating1.55A
                                                                                                    Saturation Current (Isat)940mA
                                                                                                    Inductor Case / Package-
                                                                                                    Product RangeVLCF Series
                                                                                                    Inductance Tolerance± 30%
                                                                                                    Inductor ConstructionShielded
                                                                                                    Core MaterialFerrite
                                                                                                    Product Length4mm
                                                                                                    Product Width4mm
                                                                                                    Product Height1.8mm
                                                                                                    SVHCMelamine (21-Jan-2025)

                                                                                                    Product Overview

                                                                                                    • Magnetic shield type wound inductor for power circuits
                                                                                                    • Low-profile product
                                                                                                    • Magnetic shield construction
                                                                                                    • Power source inductor for mobile devices such as HDDs, DVCs & DSCs
                                                                                                    • LCDs, other DC to DC converters

                                                                                                    Technical Specifications

                                                                                                    Inductance

                                                                                                    6.8µH

                                                                                                    RMS Current (Irms)

                                                                                                    1.55A

                                                                                                    DC Current Rating

                                                                                                    1.55A

                                                                                                    Inductor Case / Package

                                                                                                    -

                                                                                                    Inductance Tolerance

                                                                                                    ± 30%

                                                                                                    Core Material

                                                                                                    Ferrite

                                                                                                    Product Width

                                                                                                    4mm

                                                                                                    SVHC

                                                                                                    Melamine (21-Jan-2025)

                                                                                                    DC Resistance Max

                                                                                                    0.124ohm

                                                                                                    Self Resonant Frequency

                                                                                                    -

                                                                                                    Saturation Current (Isat)

                                                                                                    940mA

                                                                                                    Product Range

                                                                                                    VLCF Series

                                                                                                    Inductor Construction

                                                                                                    Shielded

                                                                                                    Product Length

                                                                                                    4mm

                                                                                                    Product Height

                                                                                                    1.8mm

                                                                                                    Technical Docs (2)

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    Japan
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:85045000
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:Melamine (21-Jan-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.000106
                                                                                                    Customer Service
                                                                                                    Sales +852 2268 9888
                                                                                                    Technical +852 2268 9878
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    ESG
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
                                                                                                    e絡盟 is a trading name of eluomeng Limited.
                                                                                                    Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.