Toroidal Inductors:

332 Products Found

We offer a wide range of toroidal inductors and coils, from 91nH to 4mH, with RMS current ratings from 240mA to 31.5A.

What is a Toroidal Inductor?

Toroidal inductors and transformers are inductors and transformers which use magnetic cores with a toroidal (ring or doughnut) shape. They are passive electronic components, consisting of a circular ring or doughnut shaped magnetic core of ferromagnetic material such as laminated iron, iron powder, or ferrite, around which wire is wound.

Although closed-core inductors and transformers often use cores with a rectangular shape, the use of toroidal-shaped cores sometimes provides superior electrical performance. The advantage of the toroidal shape is that, due to its symmetry, the amount of magnetic flux that escapes outside the core (leakage flux) can be made low, potentially making it more efficient and making it emit less electromagnetic interference (EMI).

Types of toroidal inductor

Several types of toroid inductors and coils span multiple industries from music to medicine. Toroid inductors are often categorised by the following attributes:

  • Case size and dimension
  • Current rating
  • Nominal inductance
  • DC resistance
  • Packaging type
  • Tolerance

The cores are made from various materials such as silicon steel, nickel iron, iron powder and ferrites.

Applications for toroid inductors

Toroid inductors’ design advantages allow many applications in multiple industries. Security systems, power distribution equipment, automotive electronics, and renewable energy inverter systems all utilize toroid coils. Other industries that use toroid core windings are medical isolation material, telecommunication systems, industrial control equipment, and professional audio- and audio-visual equipment.

Toroidal inductors and transformers are also used in many other electronic circuits: power supplies, inverters, and amplifiers, which in turn are used in most electrical equipment: TVs, radios, computers, and audio systems.

Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
RMS Current (Irms)
DC Resistance Max
Packaging
Categories
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1864224

RoHS

Each
1+
HK$52.340
50+
HK$22.990
100+
HK$20.510
250+
HK$17.270
500+
HK$16.080
More Pricing...
Min: 1 / Mult: 1
MCAP Series
560µH
10A
0.077ohm
1864215

RoHS

Each
1+
HK$8.600
50+
HK$3.790
Min: 1 / Mult: 1
MCAP Series
100µH
4.3A
0.065ohm
4065804

RoHS

Each
1+
HK$7.730
5+
HK$7.550
10+
HK$7.370
20+
HK$7.190
40+
HK$7.010
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
110µH
1.3A
0.23ohm
2945417

RoHS

Each
1+
HK$40.770
30+
HK$34.040
60+
HK$29.230
120+
HK$24.420
510+
HK$22.190
More Pricing...
Min: 1 / Mult: 1
SHBC Series
81µH
6A
0.0247ohm
2665042

RoHS

Each
1+
HK$67.110
Min: 1 / Mult: 1
ATCA Series
100µH
5A
0.036ohm
2945365

RoHS

Each
1+
HK$26.780
10+
HK$21.980
120+
HK$18.280
280+
HK$18.050
520+
HK$17.320
More Pricing...
Min: 1 / Mult: 1
HHBC Series
28µH
5A
0.0211ohm
4065981

RoHS

Each
1+
HK$27.250
5+
HK$26.260
10+
HK$25.270
25+
HK$23.440
50+
HK$21.840
More Pricing...
Min: 1 / Mult: 1
WE-SI Series
34µH
5.2A
0.038ohm
4065973

RoHS

Each
1+
HK$24.990
5+
HK$23.890
10+
HK$22.790
25+
HK$21.690
50+
HK$20.590
More Pricing...
Min: 1 / Mult: 1
WE-SI Series
109µH
1.3A
0.3ohm
4065984

RoHS

Each
1+
HK$30.470
5+
HK$29.900
10+
HK$29.340
20+
HK$28.770
40+
HK$28.190
More Pricing...
Min: 1 / Mult: 1
WE-SI Series
390µH
2A
0.25ohm
4065811

RoHS

Each
1+
HK$15.240
10+
HK$14.430
25+
HK$13.490
50+
HK$12.680
100+
HK$11.510
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
68µH
2.5A
0.08ohm
4065976

RoHS

Each
1+
HK$20.880
5+
HK$20.410
10+
HK$19.920
20+
HK$19.510
40+
HK$19.110
More Pricing...
Min: 1 / Mult: 1
WE-SI Series
167µH
1.35A
0.4ohm
4065807

RoHS

Each
1+
HK$15.430
10+
HK$14.910
25+
HK$14.280
50+
HK$13.740
100+
HK$13.110
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
140µH
2A
0.11ohm
1864223

RoHS

Each
1+
HK$42.730
50+
HK$18.670
100+
HK$16.730
250+
HK$14.030
500+
HK$13.060
More Pricing...
Min: 1 / Mult: 1
MCAP Series
380µH
10.5A
0.07ohm
1864222

RoHS

Each
1+
HK$42.490
50+
HK$18.700
100+
HK$16.600
250+
HK$14.060
500+
HK$13.060
More Pricing...
Min: 1 / Mult: 1
MCAP Series
220µH
11A
0.06ohm
2457626

RoHS

Each
1+
HK$67.900
3+
HK$63.900
5+
HK$59.900
10+
HK$55.900
20+
HK$52.120
More Pricing...
Min: 1 / Mult: 1
-
10µH
8.2A
0.026ohm
1209546

RoHS

Each
1+
HK$28.860
5+
HK$26.310
10+
HK$23.760
20+
HK$22.860
40+
HK$21.950
More Pricing...
Min: 1 / Mult: 1
KlipMount PE-921 Series
100µH
3.6A
0.045ohm
1189587

RoHS

Each
1+
HK$29.270
10+
HK$24.170
100+
HK$20.230
500+
HK$18.010
1000+
HK$17.270
More Pricing...
Min: 1 / Mult: 1
2300 Series
-
-
300mohm
1929733

RoHS

Each
1+
HK$23.760
5+
HK$21.670
10+
HK$19.570
20+
HK$18.170
40+
HK$16.770
More Pricing...
Min: 1 / Mult: 1
PM2120 Series
100µH
6.1A
0.035ohm
1693387

RoHS

Each
1+
HK$27.870
5+
HK$25.450
10+
HK$23.020
25+
HK$21.290
50+
HK$20.060
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
2945414

RoHS

Each
1+
HK$31.890
40+
HK$21.310
80+
HK$20.010
120+
HK$18.700
520+
HK$17.390
More Pricing...
Min: 1 / Mult: 1
SHBC Series
51µH
5A
0.028ohm
1864202

RoHS

Each
1+
HK$13.120
50+
HK$12.220
100+
HK$9.700
250+
HK$8.430
500+
HK$7.240
More Pricing...
Min: 1 / Mult: 1
MCAPB Series
220µH
500mA
0.16ohm
2082539

RoHS

Each
1+
HK$40.370
3+
HK$39.740
5+
HK$39.110
10+
HK$38.470
20+
HK$38.430
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
860µH
3A
0.15ohm
2215921

RoHS

Each
1+
HK$28.860
10+
HK$23.760
25+
HK$21.950
50+
HK$21.250
100+
HK$20.550
More Pricing...
Min: 1 / Mult: 1
KlipMount PE-921 Series
100µH
3.6A
0.045ohm
1187723

RoHS

Each
1+
HK$31.090
5+
HK$28.080
10+
HK$24.800
20+
HK$22.430
40+
HK$22.300
Min: 1 / Mult: 1
SF112 Series
4mH
-
0.9ohm
2215971

RoHS

Each
1+
HK$40.450
5+
HK$36.880
10+
HK$33.300
25+
HK$32.640
50+
HK$31.310
More Pricing...
Min: 1 / Mult: 1
KlipMount PE-921 Series
100µH
5A
0.034ohm
1-25 of 332 items
of 14 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY