Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
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
                      2. Passive Components
                      3. Potentiometers, Trimmers & Accessories
                      4. Rotary Potentiometers
                      Print Page

                      PDB182-K220K-104B

                      Rotary Potentiometer, Carbon, 100 kohm, 1 Turns, Linear, 125 mW, ± 20%, PDB18 Series

                      BOURNS PDB182-K220K-104B
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBOURNS
                      Manufacturer Part NoPDB182-K220K-104B
                      Order Code1689955
                      Product RangePDB18 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      115 In Stock

                      1,000 more incoming. You can reserve stock now

                      115 Delivery in 3-4 Business Days(UK stock)
                      QuantityPrice
                      1+HK$18.280
                      3+HK$16.750
                      5+HK$15.210
                      10+HK$13.670
                      20+HK$13.400
                      50+HK$13.130
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$18.28
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerBOURNS
                      Manufacturer Part NoPDB182-K220K-104B
                      Order Code1689955
                      Product RangePDB18 Series
                      Technical Datasheet

                      Data Sheet

                      Track Resistance100kohm
                      No. of Turns1Turns
                      Track TaperLinear
                      Power Rating125mW
                      Resistance Tolerance± 20%
                      Product RangePDB18 Series
                      Potentiometer MountingBushing Mount
                      Shaft Diameter6mm
                      No. of Gangs2
                      Adjustment TypeKnurled
                      Shaft Length20mm
                      Temperature Coefficient-
                      Potentiometer Type-
                      Resistor TechnologyMetal Foil
                      Potentiometer TerminalsPC Pin
                      Resistor Case / Package-
                      Product Length31.5mm
                      Product Width-
                      Product Height-
                      Operating Temperature Min-10°C
                      Operating Temperature Max50°C
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The PDB182-K220K-104B is a 100kΩ 125mW 2-gang bushing-mounting Rotary Potentiometer with screwdriver slot adjustment. The potentiometer features 1 turn, PC pins vertical down facing terminal configuration, 18 toothed serration metal knurled type shaft, 104 resistance code and carbon element.

                      • Wide range of resistance tapers
                      • -10 to 50°C Operating temperature range

                      Technical Specifications

                      Track Resistance

                      100kohm

                      Track Taper

                      Linear

                      Resistance Tolerance

                      ± 20%

                      Potentiometer Mounting

                      Bushing Mount

                      No. of Gangs

                      2

                      Shaft Length

                      20mm

                      Potentiometer Type

                      -

                      Potentiometer Terminals

                      PC Pin

                      Product Length

                      31.5mm

                      Product Height

                      -

                      Operating Temperature Max

                      50°C

                      No. of Turns

                      1Turns

                      Power Rating

                      125mW

                      Product Range

                      PDB18 Series

                      Shaft Diameter

                      6mm

                      Adjustment Type

                      Knurled

                      Temperature Coefficient

                      -

                      Resistor Technology

                      Metal Foil

                      Resistor Case / Package

                      -

                      Product Width

                      -

                      Operating Temperature Min

                      -10°C

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (2)

                      Miscellaneous EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85334010
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.008546
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.