Trimmer Potentiometers:

21 Products Found
We have a wide range of single-turn and multi-turn trimmers with panel mount, surface mount, or through-hole options.

How do you adjust a trimmer potentiometer?

A trimmer resistor is a resistor that can be adjusted or “trimmed” to an exact resistance by turning a screw. This type of resistor is often used in circuits because it allows for adjustments in circuit performance. The adjustment is made by using a tool, such as a screwdriver, to turn the dial or knob on the device.

Trimmers are normally manufactured as single-turn or multi-turn components and may be top-adjusted or side-adjusted. Multi-turn trimmers can be used with automated test equipment (ATE) and are also available with anti-rotation features that prevent the adjustment from being changed accidentally.

Trimmer resistors are usually used in applications where adjustments need to be made during production, or where the effect of manufacturing tolerances needs to be compensated for during the operational life of a product.

Types of trimmer resistors

Single-turn Trimmer Resistors have a screw that turns about 300 degrees in either direction to adjust the resistance value. This type of resistor has a resistance range of 10Ω - 10MΩ and can be adjusted in increments as fine as 0.01Ω. It can handle up to 2.75W of power.

Multiturn Trimmer Resistors work like single-turn trimmers, except they have multiple turns—usually five and an adjustment range of 10Ω -5 MΩ. They can also be adjusted in fine increments, but they can only handle 1W of power, making them less powerful than single-turn trimmers.

Show More
View
Buyer
Engineer
Manufacturer
Trimmer Type
Element Material
Adjustment Type
Track Resistance
Potentiometer Mounting
No. of Turns
Product Range
Power Rating
Resistance Tolerance
Temperature Coefficient
Trimmer Shape / Size
Resistor Case / Package
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3128533

RoHS

Each
1+
HK$4.660
10+
HK$4.370
50+
HK$4.070
100+
HK$3.770
200+
HK$3.470
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Side Adjust
47kohm
Through Hole
1Turns
PT-15 Series
250mW
± 20%
± 300ppm/°C
15 mm Round
-
15mm
6mm
17.5mm
-25°C
70°C
3128508

RoHS

Each
1+
HK$3.780
50+
HK$2.990
100+
HK$2.830
250+
HK$2.710
500+
HK$2.550
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
47kohm
Through Hole
1Turns
PT-10 Series
150mW
± 20%
± 300ppm/°C
10 mm Round
-
10.3mm
-
6mm
-25°C
70°C
3128625

RoHS

Each
1+
HK$14.950
10+
HK$12.840
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
47kohm
Through Hole
1Turns
PTC-15 Series
500mW
± 20%
± 100ppm/°C
10 mm Round
-
15mm
-
7mm
-40°C
90°C
2328426

RoHS

Each
1+
HK$15.950
5+
HK$14.600
10+
HK$13.240
20+
HK$12.170
40+
HK$11.100
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
47kohm
Through Hole
25Turns
3296 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
-
9.53mm
4.83mm
10.3mm
-55°C
125°C
3128471

RoHS

AMPHENOL PIHER SENSORS AND CONTROLS
Each
1+
HK$3.700
50+
HK$2.870
100+
HK$2.720
250+
HK$2.540
500+
HK$2.410
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
47kohm
Through Hole
1Turns
PT-10 Series
150mW
± 20%
± 300ppm/°C
10 mm Round
-
10.3mm
-
6mm
-25°C
70°C
2328411

RoHS

Each
1+
HK$16.860
5+
HK$15.090
10+
HK$13.320
20+
HK$12.670
40+
HK$12.010
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
47kohm
Through Hole
25Turns
3296 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
SIP
9.53mm
4.83mm
10.3mm
-55°C
125°C
3128506

RoHS

Each
1+
HK$5.330
50+
HK$4.280
100+
HK$3.820
250+
HK$3.590
500+
HK$3.320
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
47kohm
Through Hole
1Turns
PT-10 Series
150mW
± 20%
± 300ppm/°C
10 mm Round
-
10.3mm
-
6mm
-25°C
70°C
2329337

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$12.990
50+
HK$9.790
100+
HK$9.290
250+
HK$8.640
500+
HK$8.160
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
47kohm
Surface Mount
1Turns
3313 Series
125mW
± 20%
± 100ppm/°C
3 mm Square
SMD
3.2mm
3.5mm
2.2mm
-55°C
125°C
2329337RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$9.290
250+
HK$8.640
500+
HK$8.160
1000+
HK$7.730
Min: 100 / Mult: 1
Single Turn
Cermet
Top Adjust
47kohm
Surface Mount
1Turns
3313 Series
125mW
± 20%
± 100ppm/°C
3 mm Square
SMD
3.2mm
3.5mm
2.2mm
-55°C
125°C
2329292

RoHS

Each
1+
HK$21.540
5+
HK$19.240
10+
HK$16.940
20+
HK$16.340
40+
HK$15.740
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
47kohm
Through Hole
1Turns
3329 Series
500mW
± 10%
± 100ppm/°C
1/4 Inch Round
-
-
-
4.57mm
-55°C
150°C
1141652

RoHS

Each
1+
HK$29.840
5+
HK$28.610
10+
HK$27.380
25+
HK$25.900
50+
HK$23.560
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
47kohm
Through Hole
1Turns
T7 Series
500mW
± 20%
± 100ppm/°C
7 mm Round
-
-
-
5.85mm
-55°C
125°C
1141666

RoHS

Each
1+
HK$23.100
5+
HK$21.300
10+
HK$19.490
25+
HK$19.460
50+
HK$19.430
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
47kohm
Through Hole
1Turns
T7 Series
500mW
± 20%
± 100ppm/°C
7 mm Round
-
-
-
6mm
-55°C
125°C
2328592

RoHS

Each
1+
HK$12.810
5+
HK$11.300
10+
HK$9.770
20+
HK$9.480
40+
HK$9.180
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Side Adjust
47kohm
Through Hole
1Turns
3386 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
-
9.53mm
4.83mm
9.53mm
-55°C
125°C
3128534

RoHS

Each
1+
HK$4.660
10+
HK$4.310
25+
HK$4.060
50+
HK$3.510
100+
HK$3.300
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Side Adjust
47kohm
Through Hole
1Turns
PT-15 Series
250mW
± 20%
± 300ppm/°C
15 mm Round
-
15mm
6mm
17.5mm
-25°C
70°C
3128579

RoHS

Each
1+
HK$3.040
50+
HK$2.580
100+
HK$2.510
250+
HK$2.460
500+
HK$2.380
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
47kohm
Through Hole
1Turns
PT-6 Series
100mW
± 20%
± 300ppm/°C
6 mm Round
-
6.3mm
-
4mm
-25°C
70°C
3128447

RoHS

Each
1+
HK$3.460
50+
HK$2.620
100+
HK$2.490
250+
HK$2.320
500+
HK$2.280
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
47kohm
Through Hole
1Turns
PT-10 Series
150mW
± 20%
± 300ppm/°C
10 mm Round
-
10.3mm
4.8mm
12.1mm
-25°C
70°C
3128493

RoHS

Each
1+
HK$4.070
50+
HK$3.400
100+
HK$3.010
250+
HK$2.790
500+
HK$2.640
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Side Adjust
47kohm
Through Hole
1Turns
PT-10 Series
150mW
± 20%
± 300ppm/°C
10 mm Round
-
10.3mm
4.8mm
12.1mm
-25°C
70°C
3997598

RoHS

Each
1+
HK$34.780
3+
HK$34.370
5+
HK$33.960
10+
HK$33.540
20+
HK$29.720
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
47kohm
Through Hole
1Turns
T7 Series
500mW
± 20%
± 100ppm/°C
7 mm Round
-
-
-
5.85mm
-55°C
125°C
3128578

RoHS

Each
1+
HK$4.280
50+
HK$3.230
100+
HK$3.060
250+
HK$2.860
500+
HK$2.710
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
47kohm
Through Hole
1Turns
PT-6 Series
100mW
± 20%
± 300ppm/°C
6 mm Round
-
6.3mm
-
4mm
-25°C
70°C
1227560

RoHS

Each
5+
HK$4.790
50+
HK$3.290
250+
HK$2.550
500+
HK$2.310
1000+
HK$1.990
More Pricing...
Min: 5 / Mult: 5
Single Turn
-
Side Adjust
47kohm
Through Hole
1Turns
CT6 Series
10mW
± 30%
-
Rectangular
-
6.4mm
4.65mm
8mm
-25°C
70°C
1227526

RoHS

Each
1+
HK$2.230
10+
HK$1.800
100+
HK$1.530
500+
HK$1.440
1000+
HK$1.380
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Side Adjust
47kohm
Through Hole
1Turns
CB10 Series
150mW
± 20%
± 500ppm/°C
Rectangular
-
9.8mm
5mm
12.1mm
-25°C
70°C
1-21 of 21 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY