Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - CITEC |
|---|---|
| Manufacturer Part No | CB10LH473MCopy |
| Order Code | 1227526 |
| Product Range | CB10 Series |
| Also Known As | 1-1630478-4 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | TE CONNECTIVITY - CITEC |
|---|---|
| Manufacturer Part No | CB10LH473MCopy |
| Order Code | 1227526 |
| Product Range | CB10 Series |
| Also Known As | 1-1630478-4 |
| Technical Datasheet | |
| Trimmer Type | Single Turn |
| Element Material | Carbon |
| Adjustment Type | Side Adjust |
| Track Resistance | 47kohm |
| Potentiometer Mounting | Through Hole |
| No. of Turns | 1Turns |
| Product Range | CB10 Series |
| Power Rating | 150mW |
| Resistance Tolerance | ± 20% |
| Temperature Coefficient | ± 500ppm/°C |
| Trimmer Shape / Size | Rectangular |
| Resistor Case / Package | - |
| Product Length | 9.8mm |
| Product Width | 5mm |
| Product Height | 12.1mm |
| Operating Temperature Min | -25°C |
| Operating Temperature Max | 70°C |
| Qualification | - |
| MSL | - |
| SVHC | No SVHC (17-Dec-2014) |
Product Overview
The TE Connectivity CB10 series are single turn, radial leaded carbon trimming potentiometers with robust enclosed construction. These trimmers feature low cost, versatility and stable environmental characteristics. CB10 trimming potentiometers has innovative carbon resistive element printed on film in fully enclosed package and normally suitable for wide range of applications. Arrow head, hex centre and cross slot adjustment styles available.
- Available with standard and extended life features
- 10mm square shape potentiometer
- Linear Resistance range of 100 ohm to 10Mohm and non linear Resistance range of 1Kohm to 1Mohm
- ±10%, ±20% and ±30% tolerance
- Power rating of 150mW at 40°C
- Temperature coefficient is ±500ppm/°C(<lt/> 100Kohm)
- IP level 5 dust proof sealing
- Stable in high humidity
- Horizontal and vertical orientations on PCB
- Operating temperature range -25°C to 70°C
Technical Specifications
| Trimmer Type | Single Turn |
|---|---|
| Adjustment Type | Side Adjust |
| Potentiometer Mounting | Through Hole |
| Product Range | CB10 Series |
| Resistance Tolerance | ± 20% |
| Trimmer Shape / Size | Rectangular |
| Product Length | 9.8mm |
| Product Height | 12.1mm |
| Operating Temperature Max | 70°C |
| MSL | - |
| Element Material | Carbon |
|---|---|
| Track Resistance | 47kohm |
| No. of Turns | 1Turns |
| Power Rating | 150mW |
| Temperature Coefficient | ± 500ppm/°C |
| Resistor Case / Package | - |
| Product Width | 5mm |
| Operating Temperature Min | -25°C |
| Qualification | - |
| SVHC | No SVHC (17-Dec-2014) |
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Sierra Leone Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85334010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (17-Dec-2014) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .064 |
